IC SWITCH ANLG QUAD SPST 16DIP - ADG444ABN
| Digi-Key Part Number | ADG444ABN-ND |
25 |
1.81800 |
Extended Price
45.45 |
| Manufacturer Part Number | ADG444ABN | |||
| Description | IC SWITCH ANLG QUAD SPST 16DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADG444ABN |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 16-DIP |
| Package Name | * 16-DIP, 7.62mm (.3") LS |
| Circuit | 4 X 1:1 (SPST) |
| On Resistance | 110.00 Ohms [Max] |
| Single Supply Voltage Typical | 12V |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Packaging | Tube |
| Dual Supply Voltage (±) | 5.000 V [Min] |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Dual Supply Voltage (±) | 5.000 V [Max] |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 15.00 V [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG444ABN ADG444ABN |
ADG444ABN Specification Sheet
IC SWITCH ANLG QUAD SPST 16DIP - ADG444ABN (ADG444ABN-ND)
Related parts :IC SWITCH ANLG QUAD SPST 16DIP - ADG444ABN
Order 'ic switch anlg quad spst 16dip - ADG444ABN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG444ABN-ND.
IC SWITCH ANLG QUAD SPST 16DIP - ADG413BNZ
Order 'ic switch anlg quad spst 16dip - ADG413BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG413BNZ-ND.
IC SWITCH ANLG QUAD SPST 16DIP - ADG201HSKNZ
Order 'ic switch anlg quad spst 16dip - ADG201HSKNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG201HSKNZ-ND.
IC SWITCH ANLG QUAD SPST 16DIP - ADG222KNZ
Order 'ic switch anlg quad spst 16dip - ADG222KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG222KNZ-ND.
IC SWITCH ANLG QUAD SPST 16DIP - ADG411BNZ
Order 'ic switch anlg quad spst 16dip - ADG411BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BNZ-ND.
IC SWITCH ANLG QUAD SPST 16DIP - ADG441ABN
Order 'ic switch anlg quad spst 16dip - ADG441ABN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG441ABN-ND.
IC SWITCH ANLG QUAD SPST 16DIP - ADG442ABN
Order 'ic switch anlg quad spst 16dip - ADG442ABN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG442ABN-ND.
IC SWITCH ANLG QUAD SPST 16LFCSP - ADG1211YCPZ-500RL7
Order 'ic switch anlg quad spst 16lfcsp - ADG1211YCPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1211YCPZ-500RL7CT-ND.
IC SWITCH ANLG QUAD SPST 16LFCSP - ADG1212YCPZ-500RL7
Order 'ic switch anlg quad spst 16lfcsp - ADG1212YCPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1212YCPZ-500RL7CT-ND.
IC SWITCH ANLG QUAD SPST 16LFCSP - ADG1212YCPZ-REEL7
Order 'ic switch anlg quad spst 16lfcsp - ADG1212YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1212YCPZ-REEL7CT-ND.
IC SWITCH ANLG QUAD SPST 16LFCSP - ADG1213YCPZ-500RL7
Order 'ic switch anlg quad spst 16lfcsp - ADG1213YCPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1213YCPZ-500RL7CT-ND.
IC SW ANLG QUAD SPST 16DIP - ADG413BN
Order 'ic sw anlg quad spst 16dip - ADG413BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG413BN-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG413BRZ-REEL
Order 'ic switch anlg quad spst 16soic - ADG413BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG413BRZ-REEL-ND.
IC SWITCH ANLG QUAD SPST 16LFCSP - ADG1211YCPZ-500RL7
Order 'ic switch anlg quad spst 16lfcsp - ADG1211YCPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1211YCPZ-500RL7TR-ND.
IC SWITCH ANLG QUAD SPST 16LFCSP - ADG1211YCPZ-REEL7
Order 'ic switch anlg quad spst 16lfcsp - ADG1211YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1211YCPZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen