IC MUX ANALOG 4CH HI-PERF 16SOIC - ADG439FBRZ-REEL
| Digi-Key Part Number | ADG439FBRZ-REEL-ND |
2500 |
4.56300 |
Extended Price
11407.50 |
| Manufacturer Part Number | ADG439FBRZ-REEL | |||
| Description | IC MUX ANALOG 4CH HI-PERF 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG439FBRZ-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Circuit | 2 x 4:1 (4PST) |
| On Resistance | 400.00 Ohms [Max] |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 5.000 V [Min] |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG439FBRZ REEL ADG439FBRZREEL |
ADG439FBRZ-REEL Specification Sheet
IC MUX ANALOG 4CH HI-PERF 16SOIC - ADG439FBRZ-REEL (ADG439FBRZ-REEL-ND)
Related parts:IC MUX DUAL 4CH HI-PERF 16SOIC - ADG409BR-REEL
Order 'ic mux dual 4ch hi-perf 16soic - ADG409BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG409BR-REEL-ND.
IC MUX DUAL 4CH HI-PERF 16SOIC - ADG409BRZ-REEL
Order 'ic mux dual 4ch hi-perf 16soic - ADG409BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG409BRZ-REEL-ND.
IC MUX ANLG 4CH HI-PERF 16SOIC - ADG439FBR-REEL
Order 'ic mux anlg 4ch hi-perf 16soic - ADG439FBR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBR-REEL-ND.
IC MUX ANLG 4CH HI-PERF 16SOIC - ADG439FBRW-REEL
Order 'ic mux anlg 4ch hi-perf 16soic - ADG439FBRW-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRW-REEL-ND.
IC MUX ANALOG 4CH HI-PERF 16SOIC - ADG439FBRZ-REEL
Order 'ic mux analog 4ch hi-perf 16soic - ADG439FBRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRZ-REEL-ND.
IC MUX ANALOG 4CH HI-PERF 16SOIC - ADG439FBRWZ-REEL
Order 'ic mux analog 4ch hi-perf 16soic - ADG439FBRWZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRWZ-REEL-ND.
IC MUX ANLG 4CH HI-PERF 16SOIC - ADG439FBRZ
Order 'ic mux anlg 4ch hi-perf 16soic - ADG439FBRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRZ-ND.
IC MUX DUAL 4CH HI-PERF 16SOIC - ADG409BR-REEL7
Order 'ic mux dual 4ch hi-perf 16soic - ADG409BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG409BR-REEL7-ND.
IC MUX DUAL 4CH HI-PERF 16TSSOP - ADG409BRU-REEL
Order 'ic mux dual 4ch hi-perf 16tssop - ADG409BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG409BRU-REEL-ND.
IC MUX DUAL 4CH HI-PERF 16TSSOP - ADG409BRUZ-REEL
Order 'ic mux dual 4ch hi-perf 16tssop - ADG409BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG409BRUZ-REEL-ND.
IC MUX DUAL 4CH HI-PERF 16SOIC - ADG409BRZ-REEL7
Order 'ic mux dual 4ch hi-perf 16soic - ADG409BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG409BRZ-REEL7-ND.
IC MUX ANLG 8CH HI-PERF 16SOIC - ADG438FBR-REEL
Order 'ic mux anlg 8ch hi-perf 16soic - ADG438FBR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG438FBR-REEL-ND.
IC MUX ANLG 4CH HI-PERF 16SOIC - ADG439FBR
Order 'ic mux anlg 4ch hi-perf 16soic - ADG439FBR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBR-ND.
IC MUX ANLG 4CH HI-PERF 16SOIC - ADG439FBRW
Order 'ic mux anlg 4ch hi-perf 16soic - ADG439FBRW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRW-ND.
IC MUX ANALOG 8CH HI-PERF 16SOIC - ADG408BRZ-REEL
Order 'ic mux analog 8ch hi-perf 16soic - ADG408BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG408BRZ-REEL-ND.
Send this link via E-Mail
Help With This Screen