Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG439FBRWZ-REEL
IC MULTIPLEXER DUAL 4X1 16SOIC - ADG439FBRWZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | ADG439FBRWZ-REEL-ND |
1000 |
4.71250 |
Extended Price
4712.50 |
| Manufacturer Part Number | ADG439FBRWZ-REEL | |||
| Description | IC MULTIPLEXER DUAL 4X1 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG439FBRWZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Dual Supply |
| Voltage - Supply, Single/Dual (±) | - |
| Circuit | 2 x 4:1 |
| On-State Resistance | 400 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Current - Supply | 0.05mA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer |
| Drawing Number | 505; RW-16; RW; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG439FBRWZ REEL ADG439FBRWZREEL |
ADG439FBRWZ-REEL Specification Sheet
IC MULTIPLEXER DUAL 4X1 16SOIC - ADG439FBRWZ-REEL (ADG439FBRWZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG439FBRWZ-REELAnalog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG439FBRWZ-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG439FBRWZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRWZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 20µA Dual Supply ADG509AKR-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG509AKR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509AKR-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 20µA Dual Supply ADG509AKRZ-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG509AKRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509AKRZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 20µA Dual Supply ADG509FBRW-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG509FBRW-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509FBRW-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 20µA Dual Supply ADG509FBRWZ-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG509FBRWZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509FBRWZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG439FBR-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG439FBR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBR-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG439FBRWZ
Order 'ic multiplexer dual 4x1 16soic - ADG439FBRWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRWZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG439FBRZ-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG439FBRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 100µA Single, Dual Supply ADG409BR-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG409BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG409BR-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 100µA Single, Dual Supply ADG409BRZ-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG409BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG409BRZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) .05µA Single, Dual Supply ADG609BRZ-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG609BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG609BRZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 20µA Dual Supply ADG509AKP-REEL
Order 'ic multiplexer dual 4x1 20plcc - ADG509AKP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509AKP-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 20µA Dual Supply ADG509AKPZ-REEL
Order 'ic multiplexer dual 4x1 20plcc - ADG509AKPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509AKPZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 20µA Dual Supply ADG509AKR-REEL7
Order 'ic multiplexer dual 4x1 16soic - ADG509AKR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509AKR-REEL7-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Digi-Reel® 20µA Dual Supply ADG509AKRZ-REEL7
Order 'ic multiplexer dual 4x1 16soic - ADG509AKRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG509AKRZ-REEL7DKR-ND.
Options for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG439FBRWZ-REEL
Send this link via E-Mail
Help With This Screen
