Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG439FBRW
IC MULTIPLEXER DUAL 4X1 16SOIC - ADG439FBRW - Integrated Circuits (ICs)
| Digi-Key Part Number | ADG439FBRW-ND |
47 |
6.64000 |
Extended Price
312.08 |
| Manufacturer Part Number | ADG439FBRW | |||
| Description | IC MULTIPLEXER DUAL 4X1 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG439FBRW
| Technical/Catalog Information | ADG439FBRW |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Dual Supply |
| Voltage - Supply, Single/Dual (±) | - |
| Circuit | 2 x 4:1 |
| On-State Resistance | 400 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Current - Supply | 0.05mA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer |
| Drawing Number | 505; RW-16; RW; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG439FBRW ADG439FBRW |
ADG439FBRW Specification Sheet
IC MULTIPLEXER DUAL 4X1 16SOIC - ADG439FBRW (ADG439FBRW-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG439FBRWAnalog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG439FBRW
Order 'ic multiplexer dual 4x1 16soic - ADG439FBRW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRW-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG439FBR
Order 'ic multiplexer dual 4x1 16soic - ADG439FBR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG439FBR-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG439FBR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBR-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG439FBRWZ
Order 'ic multiplexer dual 4x1 16soic - ADG439FBRWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRWZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG439FBRWZ-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG439FBRWZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRWZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG439FBRZ
Order 'ic multiplexer dual 4x1 16soic - ADG439FBRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG439FBRZ-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG439FBRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 20µA Dual Supply ADG509AKR
Order 'ic multiplexer dual 4x1 16soic - ADG509AKR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509AKR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 20µA Dual Supply ADG509AKR-REEL7
Order 'ic multiplexer dual 4x1 16soic - ADG509AKR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509AKR-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 20µA Dual Supply ADG509AKR-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG509AKR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509AKR-REEL-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Cut Tape (CT) 20µA Dual Supply ADG509AKRZ-REEL7
Order 'ic multiplexer dual 4x1 16soic - ADG509AKRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG509AKRZ-REEL7CT-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Digi-Reel® 20µA Dual Supply ADG509AKRZ-REEL7
Order 'ic multiplexer dual 4x1 16soic - ADG509AKRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG509AKRZ-REEL7DKR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 20µA Dual Supply ADG509AKRZ-REEL7
Order 'ic multiplexer dual 4x1 16soic - ADG509AKRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509AKRZ-REEL7TR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 20µA Dual Supply ADG509AKRZ-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG509AKRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509AKRZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 20µA Dual Supply ADG509FBRN
Order 'ic multiplexer dual 4x1 16soic - ADG509FBRN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509FBRN-ND.
Options for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG439FBRW
Send this link via E-Mail
Help With This Screen
