IC MULTIPLEXER DUAL 4X1 16SOIC - ADG439FBR - Integrated Circuits (ICs)
| Digi-Key Part Number | ADG439FBR-ND |
48 |
6.64000 |
Extended Price
318.72 |
| Manufacturer Part Number | ADG439FBR | |||
| Description | IC MULTIPLEXER DUAL 4X1 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADG439FBR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Dual Supply |
| Voltage - Supply, Single/Dual (±) | - |
| Circuit | 2 x 4:1 |
| On-State Resistance | 400 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Current - Supply | 0.05mA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer |
| Drawing Number | 505; R-16A; R; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG439FBR ADG439FBR |
ADG439FBR Specification Sheet
IC MULTIPLEXER DUAL 4X1 16SOIC - ADG439FBR (ADG439FBR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MULTIPLEXER DUAL 4X1 16SOIC - ADG439FBR
Order 'ic multiplexer dual 4x1 16soic - ADG439FBR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBR-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - ADG439FBR-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG439FBR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBR-REEL-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - ADG439FBRW
Order 'ic multiplexer dual 4x1 16soic - ADG439FBRW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRW-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - ADG439FBRWZ
Order 'ic multiplexer dual 4x1 16soic - ADG439FBRWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRWZ-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - ADG439FBRWZ-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG439FBRWZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRWZ-REEL-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - ADG439FBRZ
Order 'ic multiplexer dual 4x1 16soic - ADG439FBRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRZ-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - ADG439FBRZ-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG439FBRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRZ-REEL-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - ADG509AKR
Order 'ic multiplexer dual 4x1 16soic - ADG509AKR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509AKR-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - ADG509AKR-REEL7
Order 'ic multiplexer dual 4x1 16soic - ADG509AKR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509AKR-REEL7-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - ADG509AKR-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG509AKR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509AKR-REEL-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - ADG509AKRZ-REEL7
Order 'ic multiplexer dual 4x1 16soic - ADG509AKRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG509AKRZ-REEL7CT-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - ADG509AKRZ-REEL7
Order 'ic multiplexer dual 4x1 16soic - ADG509AKRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG509AKRZ-REEL7DKR-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - ADG509AKRZ-REEL7
Order 'ic multiplexer dual 4x1 16soic - ADG509AKRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509AKRZ-REEL7TR-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - ADG509AKRZ-REEL
Order 'ic multiplexer dual 4x1 16soic - ADG509AKRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509AKRZ-REEL-ND.
IC MULTIPLEXER DUAL 4X1 16SOIC - ADG509FBRN
Order 'ic multiplexer dual 4x1 16soic - ADG509FBRN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509FBRN-ND.
Send this link via E-Mail
Help With This Screen
