Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MUX ANLG 4CH HI-PERF 16DIP - ADG439FBN

Digi-Key Part Number ADG439FBN-ND
Price Break
25
Unit Price
6.67200
Extended Price
166.80
Manufacturer Part NumberADG439FBN
DescriptionIC MUX ANLG 4CH HI-PERF 16DIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationADG439FBN
VendorAnalog Devices Inc.
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeThrough Hole
Package Name16-DIP
Package Name* 16-DIP, 7.62mm (.3") LS
Circuit2 x 4:1 (4PST)
On Resistance400.00 Ohms [Max]
Dual Supply Voltage Typical (±)15.00 V [Typ]
PackagingTube
Dual Supply Voltage (±)5.000 V [Min]
Dual Supply Voltage (±)15.000 V [Max]
Dual Supply Voltage (±)15.000 V [Typ]
Operating Temperature-40 °C [Min]
Operating Temperature105 °C [Max]
RoHS StatusRoHS Non-Compliant
Other Names ADG439FBN
ADG439FBN

ADG439FBN Specification Sheet

Image of IC MUX ANLG 4CH HI-PERF 16DIP - ADG439FBN

IC MUX ANLG 4CH HI-PERF 16DIP - ADG439FBN (ADG439FBN-ND)

Related parts:
IC MUX ANLG 4CH HI-PERF 16DIP - ADG439FBN
 Order 'ic mux anlg 4ch hi-perf 16dip - ADG439FBN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBN-ND.
IC MUX ANLG 8CH HI-PERF 16DIP - ADG438FBN
 Order 'ic mux anlg 8ch hi-perf 16dip - ADG438FBN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG438FBN-ND.
IC MUX ANLG 4CH HI-PERF 16SOIC - ADG439FBR
 Order 'ic mux anlg 4ch hi-perf 16soic - ADG439FBR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBR-ND.
IC MUX ANLG 4CH HI-PERF 16SOIC - ADG439FBR-REEL
 Order 'ic mux anlg 4ch hi-perf 16soic - ADG439FBR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBR-REEL-ND.
IC MUX ANLG 4CH HI-PERF 16SOIC - ADG439FBRW
 Order 'ic mux anlg 4ch hi-perf 16soic - ADG439FBRW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRW-ND.
IC MUX ANLG 4CH HI-PERF 16SOIC - ADG439FBRW-REEL
 Order 'ic mux anlg 4ch hi-perf 16soic - ADG439FBRW-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRW-REEL-ND.
IC MUX ANLG 4CH HI-PERF 16SOIC - ADG439FBRZ
 Order 'ic mux anlg 4ch hi-perf 16soic - ADG439FBRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG439FBRZ-ND.
IC MUX ANLG 16CH HI-PERF 28PLCC - ADG406BPZ-REEL
 Order 'ic mux anlg 16ch hi-perf 28plcc - ADG406BPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG406BPZ-REEL-ND.
IC MUX ANLG 8CH HI-PERF 16TSSOP - ADG408BRUZ-REEL7
 Order 'ic mux anlg 8ch hi-perf 16tssop - ADG408BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG408BRUZ-REEL7-ND.
IC MUX ANLG 8CH HI-PERF 16TSSOP - ADG408BRUZ-REEL
 Order 'ic mux anlg 8ch hi-perf 16tssop - ADG408BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG408BRUZ-REEL-ND.
IC MUX DUAL 4CH HI-PERF 16SOIC - ADG409BR-REEL7
 Order 'ic mux dual 4ch hi-perf 16soic - ADG409BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG409BR-REEL7-ND.
IC MUX DUAL 4CH HI-PERF 16SOIC - ADG409BR-REEL
 Order 'ic mux dual 4ch hi-perf 16soic - ADG409BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG409BR-REEL-ND.
IC MUX DUAL 4CH HI-PERF 16TSSOP - ADG409BRU
 Order 'ic mux dual 4ch hi-perf 16tssop - ADG409BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG409BRU-ND.
IC MUX DUAL 4CH HI-PERF 16TSSOP - ADG409BRU-REEL7
 Order 'ic mux dual 4ch hi-perf 16tssop - ADG409BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG409BRU-REEL7-ND.
IC MUX DUAL 4CH HI-PERF 16TSSOP - ADG409BRU-REEL
 Order 'ic mux dual 4ch hi-perf 16tssop - ADG409BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG409BRU-REEL-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MUX ANLG 16CH HI-PERF 28SSOP - ADG426BRSZ-REEL Next: IC MUX ANLG 4CH HI-PERF 16SOIC - ADG439FBR