IC MUX ANLG 8CH LATCH HP 18-SOIC - ADG428BRZ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADG428BRZ-ND |
1 25 100 250 500 1000 |
7.46000 5.96800 5.03550 4.84900 4.73710 4.66250 |
Extended Price
7.46 149.20 503.55 1212.25 2368.55 4662.50 |
| Manufacturer Part Number | ADG428BRZ | |||
| Description | IC MUX ANLG 8CH LATCH HP 18-SOIC | |||
| Quantity Available | 442 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG428BRZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 18-SOIC |
| Circuit | 1 x 8:1 (8PST) |
| On Resistance | 100.00 Ohms [Max] |
| Single Supply Voltage Typical | 12V |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Packaging | Tube |
| Dual Supply Voltage (±) | 5.000 V [Min] |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Dual Supply Voltage (±) | 15.000 V [Typ] |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 15.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG428BRZ ADG428BRZ |
ADG428BRZ Specification Sheet
IC MUX ANLG 8CH LATCH HP 18-SOIC - ADG428BRZ (ADG428BRZ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC MUX ANLG 8CH LATCH HP 18-SOIC - ADG428BRZ
Order 'ic mux anlg 8ch latch hp 18-soic - ADG428BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428BRZ-ND.
IC MUX ANLG 8CH LATCH HP 18-DIP - ADG428BNZ
Order 'ic mux anlg 8ch latch hp 18-dip - ADG428BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428BNZ-ND.
IC MUX ANLG 8CH LATCH HP 18SOIC - ADG428BRZ-REEL
Order 'ic mux anlg 8ch latch hp 18soic - ADG428BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428BRZ-REEL-ND.
IC MUX ANLG 8CH LATCH HP 18DIP - ADG428BN
Order 'ic mux anlg 8ch latch hp 18dip - ADG428BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428BN-ND.
IC MUX ANLG 8CH LATCH HP 20PLCC - ADG428BP-REEL
Order 'ic mux anlg 8ch latch hp 20plcc - ADG428BP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428BP-REEL-ND.
IC MUX ANLG 8CH LATCH HP 20PLCC - ADG428BPZ-REEL
Order 'ic mux anlg 8ch latch hp 20plcc - ADG428BPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428BPZ-REEL-ND.
IC MUX ANLG 8CH LATCH HP 18SOIC - ADG428BR
Order 'ic mux anlg 8ch latch hp 18soic - ADG428BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428BR-ND.
IC MUX ANLG 8CH LATCH HP 18SOIC - ADG428BR-REEL
Order 'ic mux anlg 8ch latch hp 18soic - ADG428BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428BR-REEL-ND.
IC MUX ANLG 8CH LATCH HP 18CDIP - ADG428TQ
Order 'ic mux anlg 8ch latch hp 18cdip - ADG428TQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428TQ-ND.
IC MUX ANLG 8CH HI-PERF 16-SOIC - ADG438FBRZ
Order 'ic mux anlg 8ch hi-perf 16-soic - ADG438FBRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG438FBRZ-ND.
IC MUX LV 8CH DUAL 4CH 18-SOIC - MAX349EWN
Order 'ic mux lv 8ch dual 4ch 18-soic - MAX349EWN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX349EWN-ND.
IC MUX CMOS 8CH LOW-VOLT 18-SOIC - MAX382CWN
Order 'ic mux cmos 8ch low-volt 18-soic - MAX382CWN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX382CWN-ND.
IC MUX ANLG 8CH HIGH-VOLT 18-DIP - MAX388CPN+
Order 'ic mux anlg 8ch high-volt 18-dip - MAX388CPN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX388CPN+-ND.
IC MUX LV 8CH DUAL 4CH 18-SOIC - MAX350EWN+
Order 'ic mux lv 8ch dual 4ch 18-soic - MAX350EWN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX350EWN+-ND.
IC MUX LV 8CH DUAL 4CH 18-SOIC - MAX350EWN+T
Order 'ic mux lv 8ch dual 4ch 18-soic - MAX350EWN+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX350EWN+T-ND.
Send this link via E-Mail
Help With This Screen