IC MUX ANLG 8CH LATCH HP 20PLCC - ADG428BPZ-REEL - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADG428BPZ-REEL-ND |
1000 |
4.87500 |
Extended Price
4875.00 |
| Manufacturer Part Number | ADG428BPZ-REEL | |||
| Description | IC MUX ANLG 8CH LATCH HP 20PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG428BPZ-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-PLCC |
| Circuit | 1 x 8:1 (8PST) |
| On Resistance | 100.00 Ohms [Max] |
| Single Supply Voltage Typical | 12V |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 5.000 V [Min] |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 15.00 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG428BPZ REEL ADG428BPZREEL |
ADG428BPZ-REEL Specification Sheet
IC MUX ANLG 8CH LATCH HP 20PLCC - ADG428BPZ-REEL (ADG428BPZ-REEL-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC MUX ANLG 8CH LATCH HP 20PLCC - ADG428BPZ-REEL
Order 'ic mux anlg 8ch latch hp 20plcc - ADG428BPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428BPZ-REEL-ND.
IC MUX ANLG 8CH LATCH HP 20PLCC - ADG428BP-REEL
Order 'ic mux anlg 8ch latch hp 20plcc - ADG428BP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428BP-REEL-ND.
IC MUX ANLG 8CH LATCH HP 18SOIC - ADG428BR-REEL
Order 'ic mux anlg 8ch latch hp 18soic - ADG428BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428BR-REEL-ND.
IC MUX ANLG 8CH LATCH HP 18SOIC - ADG428BRZ-REEL
Order 'ic mux anlg 8ch latch hp 18soic - ADG428BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428BRZ-REEL-ND.
IC MUX ANLG 8CH LATCH HP 18DIP - ADG428BN
Order 'ic mux anlg 8ch latch hp 18dip - ADG428BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428BN-ND.
IC MUX ANLG 8CH LATCH HP 18-DIP - ADG428BNZ
Order 'ic mux anlg 8ch latch hp 18-dip - ADG428BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428BNZ-ND.
IC MUX ANLG 8CH LATCH HP 18SOIC - ADG428BR
Order 'ic mux anlg 8ch latch hp 18soic - ADG428BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428BR-ND.
IC MUX ANLG 8CH LATCH HP 18-SOIC - ADG428BRZ
Order 'ic mux anlg 8ch latch hp 18-soic - ADG428BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428BRZ-ND.
IC MUX ANLG 8CH LATCH HP 18CDIP - ADG428TQ
Order 'ic mux anlg 8ch latch hp 18cdip - ADG428TQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428TQ-ND.
IC MUX ANLG 8CH HI-PERF 16TSSOP - ADG408BRUZ-REEL
Order 'ic mux anlg 8ch hi-perf 16tssop - ADG408BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG408BRUZ-REEL-ND.
IC MUX ANLG 16CH HI-PERF 20PLCC - ADG428BPZ
Order 'ic mux anlg 16ch hi-perf 20plcc - ADG428BPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG428BPZ-ND.
IC MUX ANLG 8CH HI-PERF 16SOIC - ADG438FBR-REEL
Order 'ic mux anlg 8ch hi-perf 16soic - ADG438FBR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG438FBR-REEL-ND.
IC MUX ANLG 16CH HI-PERF 28PLCC - ADG406BPZ-REEL
Order 'ic mux anlg 16ch hi-perf 28plcc - ADG406BPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG406BPZ-REEL-ND.
IC MUX ANLG 8CH HI-PERF 16TSSOP - ADG408BRUZ-REEL7
Order 'ic mux anlg 8ch hi-perf 16tssop - ADG408BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG408BRUZ-REEL7-ND.
IC MUX ANLG 16CH HI-PERF 28SSOP - ADG426BRS-REEL
Order 'ic mux anlg 16ch hi-perf 28ssop - ADG426BRS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG426BRS-REEL-ND.
Send this link via E-Mail
Help With This Screen