IC SWITCH SPDT 8SOIC - ADG419BR-REEL
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG419BR-REEL
| Digi-Key Part Number | ADG419BR-REEL-ND |
2500 |
1.68840 |
Extended Price
4221.00 |
| Manufacturer Part Number | ADG419BR-REEL | |||
| Description | IC SWITCH SPDT 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG419BR-REEL
| Technical/Catalog Information | ADG419BR-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 5V, 12V |
| Circuit | 1 x SPDT |
| On-State Resistance | 35 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG419BR REEL ADG419BRREEL |
ADG419BR-REEL Specification Sheet
IC SWITCH SPDT 8SOIC - ADG419BR-REEL (ADG419BR-REEL-ND)
Related parts Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG419BR-REELIC SWITCH SPDT 8SOIC - ADG419BR-REEL
Order 'ic switch spdt 8soic - ADG419BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BR-REEL-ND.
IC SWITCH SPDT 8SOIC - ADG419BR-REEL7
Order 'ic switch spdt 8soic - ADG419BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BR-REEL7-ND.
IC SWITCH SPDT 8SOIC - ADG419BRZ-REEL
Order 'ic switch spdt 8soic - ADG419BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRZ-REEL-ND.
IC SWITCH SPDT 8SOIC - ADG419BR
Order 'ic switch spdt 8soic - ADG419BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BR-ND.
IC SWITCH SPDT 8MSOP - ADG419BRM-REEL
Order 'ic switch spdt 8msop - ADG419BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRM-REEL-ND.
IC SWITCH SPDT 8MSOP - ADG419BRMZ-REEL
Order 'ic switch spdt 8msop - ADG419BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRMZ-REEL-ND.
IC SWITCH SPDT 8SOIC - ADG419BRZ-REEL7
Order 'ic switch spdt 8soic - ADG419BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRZ-REEL7-ND.
IC SWITCH SPDT 8MSOP - ADG619BRM-REEL
Order 'ic switch spdt 8msop - ADG619BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG619BRM-REEL-ND.
IC SWITCH SPDT 8MSOP - ADG619BRMZ-REEL
Order 'ic switch spdt 8msop - ADG619BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG619BRMZ-REEL-ND.
IC SWITCH SPDT 8MSOP - ADG620BRM-REEL
Order 'ic switch spdt 8msop - ADG620BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG620BRM-REEL-ND.
IC SWITCH SPDT 8MSOP - ADG719BRM-REEL
Order 'ic switch spdt 8msop - ADG719BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG719BRM-REEL-ND.
IC SWITCH SPDT 8MSOP - ADG719BRMZ-REEL
Order 'ic switch spdt 8msop - ADG719BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG719BRMZ-REEL-ND.
IC SWITCH SPDT 6WLCSP - ADG819BCB-REEL
Order 'ic switch spdt 6wlcsp - ADG819BCB-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG819BCB-REEL-ND.
IC SWITCH SPDT 8MSOP - ADG819BRM-REEL
Order 'ic switch spdt 8msop - ADG819BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG819BRM-REEL-ND.
IC SWITCH SPDT 8MSOP - ADG820BRM-REEL
Order 'ic switch spdt 8msop - ADG820BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG820BRM-REEL-ND.
Options for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG419BR-REEL
Send this link via E-Mail
Help With This Screen
