BOX ABS W/FLANG 4.7" X 3.2" BLK - 1591TFBK - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1591TFBK-ND |
1 |
8.84000 |
Extended Price
8.84 |
| Manufacturer Part Number | 1591TFBK | |||
| Description | BOX ABS W/FLANG 4.7" X 3.2" BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1591TFBK |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Type | Box (Enclosure) |
| Other Names |
1591TFBK 1591TFBK |
1591TFBK Specification Sheet
BOX ABS W/FLANG 4.7" X 3.2" BLK - 1591TFBK (1591TFBK-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX ABS W/FLANG 4.7" X 3.2" BLK - 1591TFBK
Order 'box abs w/flang 4.7" x 3.2" blk - 1591TFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591TFBK-ND.
BOX ABS W/FLANG 3.3X2.2 BLK - 1591MFBK
Order 'box abs w/flang 3.3x2.2 blk - 1591MFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591MFBK-ND.
BOX ABS W/FLANG 4.3" X 3.2" BLK - 1591SFBK
Order 'box abs w/flang 4.3" x 3.2" blk - 1591SFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591SFBK-ND.
BOX ABS W/FLANG 4.7" X 4.7" BLK - 1591UFBK
Order 'box abs w/flang 4.7" x 4.7" blk - 1591UFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591UFBK-ND.
BOX ABS W/FLANG 4.7" X 4.7" BLK - 1591VFBK
Order 'box abs w/flang 4.7" x 4.7" blk - 1591VFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591VFBK-ND.
BOX ABS RECESS 8" X 5.25" X 3" - CU-3285-MB
Order 'box abs recess 8" x 5.25" x 3" - CU-3285-MB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-3285-MB-ND.
BOX STEEL 4" X 2.5" X 2" GRY/BLK - 1454C
Order 'box steel 4" x 2.5" x 2" gry/blk - 1454C' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454CHM-ND.
BOX STEEL 4" X 5" X 2" GRY/BLK - 1454E
Order 'box steel 4" x 5" x 2" gry/blk - 1454E' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454EHM-ND.
BOX STEEL 4" X 6" X 3" GRY/BLK - 1454F
Order 'box steel 4" x 6" x 3" gry/blk - 1454F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454F-ND.
BOX ABS W/FLA BASE 3.9" X 2" BLK - 1591AFBK
Order 'box abs w/fla base 3.9" x 2" blk - 1591AFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591AFBK-ND.
BOX POLY W/FLANGE 3.9" X 2" BLK - 1591AFSBK
Order 'box poly w/flange 3.9" x 2" blk - 1591AFSBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591AFSBK-ND.
BOX ABS 3.9" X 2" BLK SHIELDED - 1591RABK
Order 'box abs 3.9" x 2" blk shielded - 1591RABK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591RABK-ND.
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
Order 'box abs 3" x 2" x 1" blk 1=10pcs - PB-1554-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1554-BF-ND.
BOX W/BOTTM FLANG 3.64X1.52" BLK - 1590AFBK
Order 'box w/bottm flang 3.64x1.52" blk - 1590AFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590AFBK-ND.
BOX W/BOTTM FLANG 4.67X3.68" BLK - 1590BBFBK
Order 'box w/bottm flang 4.67x3.68" blk - 1590BBFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BBFBK-ND.
Send this link via E-Mail
Help With This Screen