Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply ADG419BR
IC SWITCH SPDT 8SOIC - ADG419BR - Integrated Circuits (ICs)
| Digi-Key Part Number | ADG419BR-ND |
98 |
2.41204 |
Extended Price
236.38 |
| Manufacturer Part Number | ADG419BR | |||
| Description | IC SWITCH SPDT 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply ADG419BR
| Technical/Catalog Information | ADG419BR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 5V, 12V |
| Circuit | 1 x SPDT |
| On-State Resistance | 35 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Current - Supply | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG419BR ADG419BR |
ADG419BR Specification Sheet
IC SWITCH SPDT 8SOIC - ADG419BR (ADG419BR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply ADG419BRAnalog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply ADG419BR
Order 'ic switch spdt 8soic - ADG419BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG419BR-REEL7
Order 'ic switch spdt 8soic - ADG419BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BR-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG419BR-REEL
Order 'ic switch spdt 8soic - ADG419BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BR-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply ADG419BRZ
Order 'ic switch spdt 8soic - ADG419BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG419BRZ-REEL7
Order 'ic switch spdt 8soic - ADG419BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRZ-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG419BRZ-REEL
Order 'ic switch spdt 8soic - ADG419BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply ADG419BN
Order 'ic switch spdt 8dip - ADG419BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BN-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply ADG419BNZ
Order 'ic switch spdt 8dip - ADG419BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BNZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply ADG419BRM
Order 'ic switch spdt 8msop - ADG419BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRM-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG419BRM-REEL7
Order 'ic switch spdt 8msop - ADG419BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRM-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG419BRM-REEL
Order 'ic switch spdt 8msop - ADG419BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRM-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply ADG419BRMZ
Order 'ic switch spdt 8msop - ADG419BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRMZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG419BRMZ-REEL7
Order 'ic switch spdt 8msop - ADG419BRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRMZ-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG419BRMZ-REEL
Order 'ic switch spdt 8msop - ADG419BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRMZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply ADG419TQ
Order 'ic switch spdt 8cdip - ADG419TQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419TQ-ND.
Options for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply ADG419BR
Send this link via E-Mail
Help With This Screen
