IC SWITCH SPDT 8DIP - ADG419BN
| Digi-Key Part Number | ADG419BN-ND |
150 |
1.93200 |
Extended Price
289.80 |
| Manufacturer Part Number | ADG419BN | |||
| Description | IC SWITCH SPDT 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADG419BN |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 5V, 12V |
| Circuit | 1 x SPDT |
| On-State Resistance | 35 Ohm |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Current - Supply | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 505; N-8; N; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG419BN ADG419BN |
ADG419BN Specification Sheet
IC SWITCH SPDT 8DIP - ADG419BN (ADG419BN-ND)
Related parts :IC SWITCH SPDT 8DIP - ADG419BN
Order 'ic switch spdt 8dip - ADG419BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BN-ND.
IC SWITCH SPDT 8DIP - ADG419BNZ
Order 'ic switch spdt 8dip - ADG419BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BNZ-ND.
IC SWITCH SPDT 8MSOP - ADG419BRM
Order 'ic switch spdt 8msop - ADG419BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRM-ND.
IC SWITCH SPDT 8MSOP - ADG419BRM-REEL7
Order 'ic switch spdt 8msop - ADG419BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRM-REEL7-ND.
IC SWITCH SPDT 8MSOP - ADG419BRM-REEL
Order 'ic switch spdt 8msop - ADG419BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRM-REEL-ND.
IC SWITCH SPDT 8MSOP - ADG419BRMZ
Order 'ic switch spdt 8msop - ADG419BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRMZ-ND.
IC SWITCH SPDT 8MSOP - ADG419BRMZ-REEL7
Order 'ic switch spdt 8msop - ADG419BRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRMZ-REEL7-ND.
IC SWITCH SPDT 8MSOP - ADG419BRMZ-REEL
Order 'ic switch spdt 8msop - ADG419BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRMZ-REEL-ND.
IC SWITCH SPDT 8SOIC - ADG419BR
Order 'ic switch spdt 8soic - ADG419BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BR-ND.
IC SWITCH SPDT 8SOIC - ADG419BR-REEL7
Order 'ic switch spdt 8soic - ADG419BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BR-REEL7-ND.
IC SWITCH SPDT 8SOIC - ADG419BR-REEL
Order 'ic switch spdt 8soic - ADG419BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BR-REEL-ND.
IC SWITCH SPDT 8SOIC - ADG419BRZ
Order 'ic switch spdt 8soic - ADG419BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRZ-ND.
IC SWITCH SPDT 8SOIC - ADG419BRZ-REEL7
Order 'ic switch spdt 8soic - ADG419BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRZ-REEL7-ND.
IC SWITCH SPDT 8SOIC - ADG419BRZ-REEL
Order 'ic switch spdt 8soic - ADG419BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRZ-REEL-ND.
IC SWITCH SPDT 8CDIP - ADG419TQ
Order 'ic switch spdt 8cdip - ADG419TQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419TQ-ND.
Send this link via E-Mail
Help With This Screen
