Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG417BRZ-REEL
IC SWITCH SPST 8SOIC - ADG417BRZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | ADG417BRZ-REEL-ND |
2500 |
1.16480 |
Extended Price
2912.00 |
| Manufacturer Part Number | ADG417BRZ-REEL | |||
| Description | IC SWITCH SPST 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG417BRZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | - |
| Circuit | 1 x SPST- NO |
| On-State Resistance | 35 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG417BRZ REEL ADG417BRZREEL |
ADG417BRZ-REEL Specification Sheet
IC SWITCH SPST 8SOIC - ADG417BRZ-REEL (ADG417BRZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG417BRZ-REELAnalog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG417BRZ-REEL
Order 'ic switch spst 8soic - ADG417BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG417BRZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG417BR-REEL
Order 'ic switch spst 8soic - ADG417BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG417BR-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply ADG417BRZ
Order 'ic switch spst 8soic - ADG417BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG417BRZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.0001µA Single, Dual Supply ADG601BRMZ-REEL
Order 'ic switch spst 8msop - ADG601BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG601BRMZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply ADG602BRM-REEL
Order 'ic switch spst 8msop - ADG602BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG602BRM-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRM-REEL
Order 'ic switch spst 8msop - ADG701BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRM-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701LBRM-REEL
Order 'ic switch spst 8msop - ADG701LBRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701LBRM-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701LBRMZ-REEL
Order 'ic switch spst 8msop - ADG701LBRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701LBRMZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG702BRM-REEL
Order 'ic switch spst 8msop - ADG702BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRM-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG702LBRM-REEL
Order 'ic switch spst 8msop - ADG702LBRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702LBRM-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG702LBRMZ-REEL
Order 'ic switch spst 8msop - ADG702LBRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702LBRMZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG801BRM-REEL
Order 'ic switch spst 8msop - ADG801BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG801BRM-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG801BRMZ-REEL
Order 'ic switch spst 8msop - ADG801BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG801BRMZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG802BRM-REEL
Order 'ic switch spst 8msop - ADG802BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG802BRM-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG723ACPZ-REEL
Order 'ic switch spst 8lfcsp - ADG723ACPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG723ACPZ-REEL-ND.
Options for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG417BRZ-REEL
Send this link via E-Mail
Help With This Screen
