IC SWITCH ANALOG SINGLE 8DIP - ADG417BN
| Digi-Key Part Number | ADG417BN-ND |
50 |
1.83600 |
Extended Price
91.80 |
| Manufacturer Part Number | ADG417BN | |||
| Description | IC SWITCH ANALOG SINGLE 8DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADG417BN |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 8-DIP |
| Package Name | * 8-DIP, 7.62mm (.3") LS |
| Circuit | 1 x 1:1 (SPST) |
| On Resistance | 40.00 Ohms [Max] |
| Single Supply Voltage Typical | 12V |
| Packaging | Tube |
| Dual Supply Voltage (±) | 5.000 V [Min] |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 15.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG417BN ADG417BN |
ADG417BN Specification Sheet
IC SWITCH ANALOG SINGLE 8DIP - ADG417BN (ADG417BN-ND)
Related parts:IC SWITCH ANALOG SINGLE 8-SOIC - ADG417BR
Order 'ic switch analog single 8-soic - ADG417BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG417BR-ND.
IC SWITCH ANALOG SINGLE 8SOIC - ADG417BR-REEL
Order 'ic switch analog single 8soic - ADG417BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG417BR-REEL-ND.
IC SWITCH ANALOG SINGLE 8-SOIC - ADG417BRZ
Order 'ic switch analog single 8-soic - ADG417BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG417BRZ-ND.
IC SWITCH ANALOG DI CMOS 20-PLCC - AD7512DIKPZ
Order 'ic switch analog di cmos 20-plcc - AD7512DIKPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7512DIKPZ-ND.
IC SWITCH ANALOG 8X10 32LFCSP - ADG2108BCPZ-REEL7
Order 'ic switch analog 8x10 32lfcsp - ADG2108BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2108BCPZ-REEL7CT-ND.
IC SWITCH ANALOG 8X10 32LFCSP - ADG2108BCPZ-REEL7
Order 'ic switch analog 8x10 32lfcsp - ADG2108BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2108BCPZ-REEL7TR-ND.
IC SWITCH ANALOG 8X10 32LFCSP - ADG2108YCPZ-REEL7
Order 'ic switch analog 8x10 32lfcsp - ADG2108YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2108YCPZ-REEL7CT-ND.
IC SWITCH ANALOG 8X10 32LFCSP - ADG2108YCPZ-REEL7
Order 'ic switch analog 8x10 32lfcsp - ADG2108YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2108YCPZ-REEL7TR-ND.
IC SWITCH ANALOG HS 8X12 32LFCSP - ADG2128BCPZ-HS-RL7
Order 'ic switch analog hs 8x12 32lfcsp - ADG2128BCPZ-HS-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2128BCPZ-HS-RL7CT-ND.
IC SWITCH ANALOG HS 8X12 32LFCSP - ADG2128BCPZ-HS-RL7
Order 'ic switch analog hs 8x12 32lfcsp - ADG2128BCPZ-HS-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2128BCPZ-HS-RL7DKR-ND.
IC SWITCH ANALOG HS 8X12 32LFCSP - ADG2128BCPZ-HS-RL7
Order 'ic switch analog hs 8x12 32lfcsp - ADG2128BCPZ-HS-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2128BCPZ-HS-RL7TR-ND.
IC SWITCH ANALOG 8X12 32-LFCSP - ADG2128BCPZ-REEL7
Order 'ic switch analog 8x12 32-lfcsp - ADG2128BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2128BCPZ-REEL7-ND.
IC SWITCH ANALOG 8X12 32-LFCSP - ADG2128BCPZ-REEL
Order 'ic switch analog 8x12 32-lfcsp - ADG2128BCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2128BCPZ-REEL-ND.
IC SWITCH ANALOG HS 8X12 32LFCSP - ADG2128YCPZ-HS-RL7
Order 'ic switch analog hs 8x12 32lfcsp - ADG2128YCPZ-HS-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2128YCPZ-HS-RL7CT-ND.
IC SWITCH ANALOG HS 8X12 32LFCSP - ADG2128YCPZ-HS-RL7
Order 'ic switch analog hs 8x12 32lfcsp - ADG2128YCPZ-HS-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2128YCPZ-HS-RL7DKR-ND.
Send this link via E-Mail
Help With This Screen