IC SWITCH ANLG QUAD SPST 16SOIC - ADG412BRZ-REEL7
| Digi-Key Part Number | ADG412BRZ-REEL7-ND |
1000 |
2.19300 |
Extended Price
2193.00 |
| Manufacturer Part Number | ADG412BRZ-REEL7 | |||
| Description | IC SWITCH ANLG QUAD SPST 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG412BRZ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Circuit | 4 X 1:1 (SPST) |
| On Resistance | 80.00 Ohms [Max] |
| Single Supply Voltage Typical | 12V |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Packaging | Tape & Reel, 7" |
| Dual Supply Voltage (±) | 5.000 V [Min] |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 15.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG412BRZ REEL7 ADG412BRZREEL7 |
ADG412BRZ-REEL7 Specification Sheet
IC SWITCH ANLG QUAD SPST 16SOIC - ADG412BRZ-REEL7 (ADG412BRZ-REEL7-ND)
Related parts:IC SWITCH ANLG QUAD SPST 16SOIC - ADG412BRZ-REEL7
Order 'ic switch anlg quad spst 16soic - ADG412BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG412BRZ-REEL7-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG201AKRZ-REEL7
Order 'ic switch anlg quad spst 16soic - ADG201AKRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG201AKRZ-REEL7-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG202AKRZ-REEL7
Order 'ic switch anlg quad spst 16soic - ADG202AKRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG202AKRZ-REEL7-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG211AKRZ-REEL7
Order 'ic switch anlg quad spst 16soic - ADG211AKRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG211AKRZ-REEL7-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG411BRZ-REEL7
Order 'ic switch anlg quad spst 16soic - ADG411BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BRZ-REEL7-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG412BRZ-REEL
Order 'ic switch anlg quad spst 16soic - ADG412BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG412BRZ-REEL-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG431ABRZ-REEL7
Order 'ic switch anlg quad spst 16soic - ADG431ABRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG431ABRZ-REEL7-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG431BRZ-REEL7
Order 'ic switch anlg quad spst 16soic - ADG431BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG431BRZ-REEL7-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG432ABRZ-REEL7
Order 'ic switch anlg quad spst 16soic - ADG432ABRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG432ABRZ-REEL7-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG433ABRZ-REEL7
Order 'ic switch anlg quad spst 16soic - ADG433ABRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG433ABRZ-REEL7-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG451BRZ-REEL7
Order 'ic switch anlg quad spst 16soic - ADG451BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG451BRZ-REEL7-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG452BRZ-REEL7
Order 'ic switch anlg quad spst 16soic - ADG452BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG452BRZ-REEL7-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG453BRZ-REEL7
Order 'ic switch anlg quad spst 16soic - ADG453BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG453BRZ-REEL7-ND.
IC SWITCH ANLG QUAD SPST 16LFCSP - ADG1212YCPZ-REEL7
Order 'ic switch anlg quad spst 16lfcsp - ADG1212YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1212YCPZ-REEL7CT-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG413BRZ-REEL
Order 'ic switch anlg quad spst 16soic - ADG413BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG413BRZ-REEL-ND.
Send this link via E-Mail
Help With This Screen