IC SW ANLG QUAD SPST 16SOIC - ADG412BRZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ADG412BRZ-ND |
1 25 100 250 500 1000 5000 |
3.92000 3.13200 2.43600 2.31420 2.26200 2.21850 2.17500 |
Extended Price
3.92 78.30 243.60 578.55 1131.00 2218.50 10875.00 |
| Manufacturer Part Number | ADG412BRZ | |||
| Description | IC SW ANLG QUAD SPST 16SOIC | |||
| Quantity Available | 1057 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG412BRZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Analog Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 10.8 V ~ 13.2 V, ±15 V |
| Circuit | 4 x SPST-NO |
| On-State Resistance | 80 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG412BRZ ADG412BRZ |
ADG412BRZ Specification Sheet
IC SW ANLG QUAD SPST 16SOIC - ADG412BRZ (ADG412BRZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SW ANLG QUAD SPST 16SOIC - ADG412BRZ
Order 'ic sw anlg quad spst 16soic - ADG412BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG412BRZ-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG411BR
Order 'ic sw anlg quad spst 16soic - ADG411BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BR-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG411BR-REEL7
Order 'ic sw anlg quad spst 16soic - ADG411BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BR-REEL7-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG411BR-REEL
Order 'ic sw anlg quad spst 16soic - ADG411BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BR-REEL-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG411BRZ
Order 'ic sw anlg quad spst 16soic - ADG411BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BRZ-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG412BR
Order 'ic sw anlg quad spst 16soic - ADG412BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG412BR-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG412BR-REEL7
Order 'ic sw anlg quad spst 16soic - ADG412BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG412BR-REEL7-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG412BR-REEL
Order 'ic sw anlg quad spst 16soic - ADG412BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG412BR-REEL-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG412BRZ-REEL7
Order 'ic switch anlg quad spst 16soic - ADG412BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG412BRZ-REEL7-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG412BRZ-REEL
Order 'ic switch anlg quad spst 16soic - ADG412BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG412BRZ-REEL-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG413BR
Order 'ic sw anlg quad spst 16soic - ADG413BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG413BR-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG413BR-REEL
Order 'ic sw anlg quad spst 16soic - ADG413BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG413BR-REEL-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG413BRZ
Order 'ic sw anlg quad spst 16soic - ADG413BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG413BRZ-ND.
IC SW ANLG QUAD SPST 4OHM 16SOIC - ADG452BRZ
Order 'ic sw anlg quad spst 4ohm 16soic - ADG452BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG452BRZ-ND.
IC SW ANLG QUAD SPST JFET 16SOIC - SW06GSZ
Order 'ic sw anlg quad spst jfet 16soic - SW06GSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SW06GSZ-ND.
Send this link via E-Mail
Help With This Screen