IC SW ANLG QUAD SPST 16-DIP - ADG412BNZ
| Digi-Key Part Number | ADG412BNZ-ND |
1 25 100 250 500 1000 |
4.05000 3.24000 2.52000 2.39400 2.34000 2.29500 |
Extended Price
4.05 81.00 252.00 598.50 1170.00 2295.00 |
| Manufacturer Part Number | ADG412BNZ | |||
| Description | IC SW ANLG QUAD SPST 16-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG412BNZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 16-DIP |
| Package Name | * 16-DIP, 7.62mm (.3") LS |
| Circuit | 4 X 1:1 (SPST) |
| On Resistance | 80.00 Ohms [Max] |
| Single Supply Voltage Typical | 12V |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Packaging | Bulk |
| Dual Supply Voltage (±) | 5.000 V [Min] |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 15.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG412BNZ ADG412BNZ |
ADG412BNZ Specification Sheet
IC SW ANLG QUAD SPST 16-DIP - ADG412BNZ (ADG412BNZ-ND)
Related parts:IC SW ANLG QUAD SPST 16-DIP - ADG412BNZ
Order 'ic sw anlg quad spst 16-dip - ADG412BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG412BNZ-ND.
IC SW ANLG QUAD SPST 16-DIP - ADG412BN
Order 'ic sw anlg quad spst 16-dip - ADG412BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG412BN-ND.
IC SWITCH ANLG QUAD SPST 16-DIP - ADG431BNZ
Order 'ic switch anlg quad spst 16-dip - ADG431BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG431BNZ-ND.
IC SWITCH ANLG QUAD SPST 16-DIP - ADG432BNZ
Order 'ic switch anlg quad spst 16-dip - ADG432BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG432BNZ-ND.
IC SWITCH ANLG QUAD SPST 16-DIP - ADG442BNZ
Order 'ic switch anlg quad spst 16-dip - ADG442BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG442BNZ-ND.
IC SWITCH ANLG QUAD SPST 16-DIP - ADG451BNZ
Order 'ic switch anlg quad spst 16-dip - ADG451BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG451BNZ-ND.
IC SWITCH ANLG QUAD SPST 16-DIP - ADG453BNZ
Order 'ic switch anlg quad spst 16-dip - ADG453BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG453BNZ-ND.
IC SW ANLG QUAD SPST 16-DIP - MAX351EPE
Order 'ic sw anlg quad spst 16-dip - MAX351EPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX351EPE-ND.
IC SW ANLG QUAD SPST 16-DIP - MAX352EPE
Order 'ic sw anlg quad spst 16-dip - MAX352EPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX352EPE-ND.
IC SW ANLG QUAD SPST 16DIP - ADG411BN
Order 'ic sw anlg quad spst 16dip - ADG411BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BN-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG411BR
Order 'ic sw anlg quad spst 16soic - ADG411BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BR-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG411BR-REEL7
Order 'ic sw anlg quad spst 16soic - ADG411BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BR-REEL7-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG411BR-REEL
Order 'ic sw anlg quad spst 16soic - ADG411BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BR-REEL-ND.
IC SW ANLG QUAD SPST 16TSSOP - ADG411BRU
Order 'ic sw anlg quad spst 16tssop - ADG411BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BRU-ND.
IC SW ANLG QUAD SPST 16TSSOP - ADG411BRU-REEL7
Order 'ic sw anlg quad spst 16tssop - ADG411BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BRU-REEL7-ND.
Send this link via E-Mail
Help With This Screen