IC MUX ANLG 8CH HI-PERF 16TSSOP - ADG408BRUZ-REEL7
| Digi-Key Part Number | ADG408BRUZ-REEL7-ND |
1000 |
2.98400 |
Extended Price
2984.00 |
| Manufacturer Part Number | ADG408BRUZ-REEL7 | |||
| Description | IC MUX ANLG 8CH HI-PERF 16TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG408BRUZ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-TSSOP |
| Circuit | 1 x 8:1 (8PST) |
| On Resistance | 100.00 Ohms [Max] |
| Single Supply Voltage Typical | 12V |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Packaging | Tape & Reel, 7" |
| Dual Supply Voltage (±) | 5.000 V [Min] |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 15.00 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG408BRUZ REEL7 ADG408BRUZREEL7 |
ADG408BRUZ-REEL7 Specification Sheet
IC MUX ANLG 8CH HI-PERF 16TSSOP - ADG408BRUZ-REEL7 (ADG408BRUZ-REEL7-ND)
Related parts:IC MUX ANLG 8CH HI-PERF 16TSSOP - ADG408BRUZ-REEL7
Order 'ic mux anlg 8ch hi-perf 16tssop - ADG408BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG408BRUZ-REEL7-ND.
IC MUX ANLG 8CH HI-PERF 16TSSOP - ADG408BRUZ-REEL
Order 'ic mux anlg 8ch hi-perf 16tssop - ADG408BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG408BRUZ-REEL-ND.
IC MUX 8-CH HI-PERF 16TSSOP - ADG408BRUZ
Order 'ic mux 8-ch hi-perf 16tssop - ADG408BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG408BRUZ-ND.
IC MUX DUAL 4CH HI-PERF 16TSSOP - ADG409BRU-REEL7
Order 'ic mux dual 4ch hi-perf 16tssop - ADG409BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG409BRU-REEL7-ND.
IC MUX DUAL 4CH HI-PERF 16TSSOP - ADG409BRUZ-REEL7
Order 'ic mux dual 4ch hi-perf 16tssop - ADG409BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG409BRUZ-REEL7-ND.
IC MUX ANLG 8CH HI-PERF 16DIP - ADG438FBN
Order 'ic mux anlg 8ch hi-perf 16dip - ADG438FBN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG438FBN-ND.
IC MUX ANLG 8CH HI-PERF 16SOIC - ADG438FBR
Order 'ic mux anlg 8ch hi-perf 16soic - ADG438FBR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG438FBR-ND.
IC MUX ANLG 8CH HI-PERF 16SOIC - ADG438FBR-REEL
Order 'ic mux anlg 8ch hi-perf 16soic - ADG438FBR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG438FBR-REEL-ND.
IC MUX ANLG 8CH HI-PERF 16-SOIC - ADG438FBRZ
Order 'ic mux anlg 8ch hi-perf 16-soic - ADG438FBRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG438FBRZ-ND.
IC MUX SINGLE 8CH 3/5V 16TSSOP - ADG658YRU-REEL7
Order 'ic mux single 8ch 3/5v 16tssop - ADG658YRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG658YRU-REEL7-ND.
IC MUX SINGLE 8CH 3-5V 16TSSOP - ADG658YRUZ-REEL7
Order 'ic mux single 8ch 3-5v 16tssop - ADG658YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG658YRUZ-REEL7-ND.
IC MUX DUAL 8CH 3/5V 16TSSOP - ADG659YRU-REEL7
Order 'ic mux dual 8ch 3/5v 16tssop - ADG659YRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG659YRU-REEL7-ND.
IC MUX ONE 8CH 1.8/5.5V 16TSSOP - ADG708BRU-REEL7
Order 'ic mux one 8ch 1.8/5.5v 16tssop - ADG708BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG708BRU-REEL7-ND.
IC MUX SGL 8CH 1.8-5.5V 16TSSOP - ADG708BRUZ-REEL7
Order 'ic mux sgl 8ch 1.8-5.5v 16tssop - ADG708BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG708BRUZ-REEL7-ND.
IC MUX ONE 8CH 1.8/5.5V 16TSSOP - ADG708CRU-REEL7
Order 'ic mux one 8ch 1.8/5.5v 16tssop - ADG708CRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG708CRU-REEL7-ND.
Send this link via E-Mail
Help With This Screen