IC MUX 8CH HI-PERF 16TSSOP - ADG408BRU-REEL
| Digi-Key Part Number | ADG408BRU-REEL-ND |
2500 |
3.27600 |
Extended Price
8190.00 |
| Manufacturer Part Number | ADG408BRU-REEL | |||
| Description | IC MUX 8CH HI-PERF 16TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADG408BRU-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-TSSOP |
| Circuit | 1 x 8:1 (8PST) |
| On Resistance | 100.00 Ohms [Max] |
| Single Supply Voltage Typical | 12V |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 5.000 V [Min] |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 15.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG408BRU REEL ADG408BRUREEL |
ADG408BRU-REEL Specification Sheet
IC MUX 8CH HI-PERF 16TSSOP - ADG408BRU-REEL (ADG408BRU-REEL-ND)
Related parts:IC MUX 8CH HI-PERF 16TSSOP - ADG408BRU-REEL
Order 'ic mux 8ch hi-perf 16tssop - ADG408BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG408BRU-REEL-ND.
IC MUX 8CH HI-PERF 16TSSOP - ADG408BRU-REEL7
Order 'ic mux 8ch hi-perf 16tssop - ADG408BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG408BRU-REEL7-ND.
IC MUX 8CH HI-PERF 16SOIC - ADG408BR-REEL
Order 'ic mux 8ch hi-perf 16soic - ADG408BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG408BR-REEL-ND.
IC MUX ANLG 8CH HI-PERF 16TSSOP - ADG408BRUZ-REEL
Order 'ic mux anlg 8ch hi-perf 16tssop - ADG408BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG408BRUZ-REEL-ND.
IC MUX OCTAL SAMPLE-HOLD 16TSSOP - SMP18FRU-REEL
Order 'ic mux octal sample-hold 16tssop - SMP18FRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP18FRU-REEL-ND.
IC ADC 8BIT SAMPLING PAR 16TSSOP - AD7819YRU-REEL
Order 'ic adc 8bit sampling par 16tssop - AD7819YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7819YRU-REEL-ND.
IC MUX 8CH HI-PERF 16CDIP - ADG408TQ
Order 'ic mux 8ch hi-perf 16cdip - ADG408TQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG408TQ-ND.
IC MUX 8CH 1.8/5.5V 20LFCSP - ADG758BCP-REEL
Order 'ic mux 8ch 1.8/5.5v 20lfcsp - ADG758BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG758BCP-REEL-ND.
IC MUX ANALOG 8CH HI-PERF 28PLCC - ADG407BP-REEL
Order 'ic mux analog 8ch hi-perf 28plcc - ADG407BP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG407BP-REEL-ND.
IC MUX ANALOG 8CH HI-PERF 16SOIC - ADG408BRZ-REEL
Order 'ic mux analog 8ch hi-perf 16soic - ADG408BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG408BRZ-REEL-ND.
IC MUX ANALOG 8CH HI-PERF 16SOIC - ADG438FBRZ-REEL
Order 'ic mux analog 8ch hi-perf 16soic - ADG438FBRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG438FBRZ-REEL-ND.
IC MUX 8CH 5/3V HI-PERF 16TSSOP - ADG608TRU-REEL
Order 'ic mux 8ch 5/3v hi-perf 16tssop - ADG608TRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG608TRU-REEL-ND.
IC MUX 8CH 5-3V HI-PERF 16TSSOP - ADG608TRUZ-REEL
Order 'ic mux 8ch 5-3v hi-perf 16tssop - ADG608TRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG608TRUZ-REEL-ND.
IC MUX 8-CH HI-PERF 16TSSOP - ADG408BRU
Order 'ic mux 8-ch hi-perf 16tssop - ADG408BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG408BRU-ND.
IC MUX ANLG 8CH HI-PERF 16TSSOP - ADG408BRUZ-REEL7
Order 'ic mux anlg 8ch hi-perf 16tssop - ADG408BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG408BRUZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen