IC SWITCH QUAD SPDT 20SOIC - ADG333ABRZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ADG333ABRZ-ND |
1 25 100 250 500 |
6.50000 5.20000 4.38750 4.22500 4.12750 |
Extended Price
6.50 130.00 438.75 1056.25 2063.75 |
| Manufacturer Part Number | ADG333ABRZ | |||
| Description | IC SWITCH QUAD SPDT 20SOIC | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG333ABRZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 12V |
| Circuit | 4 x SPDT |
| On-State Resistance | 45 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Current - Supply | 0.01µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 505; RW-20; RW; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG333ABRZ ADG333ABRZ |
ADG333ABRZ Specification Sheet
IC SWITCH QUAD SPDT 20SOIC - ADG333ABRZ (ADG333ABRZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH QUAD SPDT 20SOIC - ADG333ABRZ
Order 'ic switch quad spdt 20soic - ADG333ABRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG333ABRZ-ND.
IC SWITCH OCTAL SPST 24SOIC - MAX335CWG+
Order 'ic switch octal spst 24soic - MAX335CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX335CWG+-ND.
IC DAC QUAD V-OUT12BIT LP 20SSOP - MAX525BCAP
Order 'ic dac quad v-out12bit lp 20ssop - MAX525BCAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525BCAP-ND.
IC DAC QUAD V-OUT12BIT LP 20SSOP - MAX525BCAP+
Order 'ic dac quad v-out12bit lp 20ssop - MAX525BCAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525BCAP+-ND.
IC DCP QUAD 10K 64TP 20SOIC - X9241AWS
Order 'ic dcp quad 10k 64tp 20soic - X9241AWS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9241AWS-ND.
IC OPAMP QUAD R-R I/O LP 14SOIC - AD8040ARZ-REEL
Order 'ic opamp quad r-r i/o lp 14soic - AD8040ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8040ARZ-REEL-ND.
IC OPAMP QUAD R-R 0-DRIFT 14SOIC - AD8554ARZ
Order 'ic opamp quad r-r 0-drift 14soic - AD8554ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8554ARZ-ND.
IC DDS QUAD 10BIT DAC 56LFCSP - AD9959BCPZ
Order 'ic dds quad 10bit dac 56lfcsp - AD9959BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9959BCPZ-ND.
SWITCH ROLLER SPDT .1A .187 QC - D2VW-01L2-1HS
Order 'switch roller spdt .1a .187 qc - D2VW-01L2-1HS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW431-ND.
IC 12-BIT QUAD D/A 28-PLCC - DAC7724NB
Order 'ic 12-bit quad d/a 28-plcc - DAC7724NB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7724NB-ND.
IC QUAD SER 16B VOUT D/A 48-SSOP - DAC7734E
Order 'ic quad ser 16b vout d/a 48-ssop - DAC7734E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7734E-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
IC PREC OPAMP QUAD BIFET 14-CDIP - AD713BQ
Order 'ic prec opamp quad bifet 14-cdip - AD713BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713BQ-ND.
IC PRECISION OP-AMP QUAD 16-SOIC - LT1014DSW
Order 'ic precision op-amp quad 16-soic - LT1014DSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1014DSW-ND.
IC ADC 12BIT 8CH 70MSPS 80-HTQFP - ADS5273IPFP
Order 'ic adc 12bit 8ch 70msps 80-htqfp - ADS5273IPFP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18606-ND.
Send this link via E-Mail
Help With This Screen
