IC MUX/DEMUX 2X1 SOT23-8 - ADG3249BRJ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | ADG3249BRJ-REEL-ND |
10000 |
.77175 |
Extended Price
7717.50 |
| Manufacturer Part Number | ADG3249BRJ-REEL | |||
| Description | IC MUX/DEMUX 2X1 SOT23-8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADG3249BRJ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2.3 V ~ 3.6 V |
| Circuit | 1 x 2:1 |
| On-State Resistance | 8 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-8 |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 0.01µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer/Demultiplexer |
| Drawing Number | 505; RJ-8; RJ; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG3249BRJ REEL ADG3249BRJREEL |
ADG3249BRJ-REEL Specification Sheet
IC MUX/DEMUX 2X1 SOT23-8 - ADG3249BRJ-REEL (ADG3249BRJ-REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MUX/DEMUX 2X1 SOT23-8 - ADG3249BRJ-REEL
Order 'ic mux/demux 2x1 sot23-8 - ADG3249BRJ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3249BRJ-REEL-ND.
IC MUX/DEMUX 2X1 SOT23-8 - ADG3249BRJ-R2
Order 'ic mux/demux 2x1 sot23-8 - ADG3249BRJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3249BRJ-R2TR-ND.
IC MUX/DEMUX 2X1 SOT23-8 - ADG3249BRJ-REEL7
Order 'ic mux/demux 2x1 sot23-8 - ADG3249BRJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3249BRJ-REEL7-ND.
IC MUX/DEMUX 2X1 SOT23-8 - ADG3249BRJ-R2
Order 'ic mux/demux 2x1 sot23-8 - ADG3249BRJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG3249BRJ-R2CT-ND.
IC MUX/DEMUX 2X1 SOT23-8 - ADG3249BRJZ-REEL7
Order 'ic mux/demux 2x1 sot23-8 - ADG3249BRJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3249BRJZ-REEL7-ND.
IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKS-REEL
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3248BKS-REEL-ND.
IC DAC 8BIT MULTIPLYING SOT23-8 - AD5450YUJ-REEL
Order 'ic dac 8bit multiplying sot23-8 - AD5450YUJ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5450YUJ-REEL-ND.
IC DAC 12BIT MULTIPLYING SOT23-8 - AD5452YUJ-REEL
Order 'ic dac 12bit multiplying sot23-8 - AD5452YUJ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5452YUJ-REEL-ND.
IC MUX/DEMUX 2X1 24LFCSP - ADG795ABCPZ-REEL
Order 'ic mux/demux 2x1 24lfcsp - ADG795ABCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG795ABCPZ-REELDKR-ND.
IC MUX/DEMUX 2X1 24LFCSP - ADG795ABCPZ-REEL
Order 'ic mux/demux 2x1 24lfcsp - ADG795ABCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG795ABCPZ-REELTR-ND.
IC MUX/DEMUX 2X1 24LFCSP - ADG795GBCPZ-REEL
Order 'ic mux/demux 2x1 24lfcsp - ADG795GBCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG795GBCPZ-REELDKR-ND.
IC MUX/DEMUX 2X1 24LFCSP - ADG795GBCPZ-REEL
Order 'ic mux/demux 2x1 24lfcsp - ADG795GBCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG795GBCPZ-REELTR-ND.
IC DAC 18BIT 5V SOT23-8 - AD5680BRJZ-2REEL7
Order 'ic dac 18bit 5v sot23-8 - AD5680BRJZ-2REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5680BRJZ-2REEL7DKR-ND.
IC MUX/DEMUX 2X1 10LFCSP - ADG772BCPZ-REEL
Order 'ic mux/demux 2x1 10lfcsp - ADG772BCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG772BCPZ-REEL-ND.
IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKS-R2
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3248BKS-R2TR-ND.
Send this link via E-Mail
Help With This Screen
