IC MUX/DEMUX 2X1 SOT23-8 - ADG3249BRJ-R2 - Integrated Circuits (ICs)
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 0.01µA Single Supply ADG3249BRJ-R2
| Digi-Key Part Number | ADG3249BRJ-R2TR-ND |
250 |
.84000 |
Extended Price
210.00 |
| Manufacturer Part Number | ADG3249BRJ-R2 | |||
| Description | IC MUX/DEMUX 2X1 SOT23-8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 0.01µA Single Supply ADG3249BRJ-R2
| Technical/Catalog Information | ADG3249BRJ-R2 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2.3 V ~ 3.6 V |
| Circuit | 1 x 2:1 |
| On-State Resistance | 8 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-8 |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 0.01µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer/Demultiplexer |
| Drawing Number | 505; RJ-8; RJ; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG3249BRJ R2 ADG3249BRJR2 ADG3249BRJ R2TR ND ADG3249BRJR2TRND ADG3249BRJ-R2TR |
ADG3249BRJ-R2 Specification Sheet
IC MUX/DEMUX 2X1 SOT23-8 - ADG3249BRJ-R2 (ADG3249BRJ-R2TR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 0.01µA Single Supply ADG3249BRJ-R2IC MUX/DEMUX 2X1 SOT23-8 - ADG3249BRJ-R2
Order 'ic mux/demux 2x1 sot23-8 - ADG3249BRJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG3249BRJ-R2CT-ND.
IC MUX/DEMUX 2X1 SOT23-8 - ADG3249BRJ-R2
Order 'ic mux/demux 2x1 sot23-8 - ADG3249BRJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3249BRJ-R2TR-ND.
IC MUX/DEMUX 2X1 SOT23-8 - ADG3249BRJ-REEL7
Order 'ic mux/demux 2x1 sot23-8 - ADG3249BRJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3249BRJ-REEL7-ND.
IC MUX/DEMUX 2X1 SOT23-8 - ADG3249BRJ-REEL
Order 'ic mux/demux 2x1 sot23-8 - ADG3249BRJ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3249BRJ-REEL-ND.
IC MUX/DEMUX 2X1 SOT23-8 - ADG3249BRJZ-REEL7
Order 'ic mux/demux 2x1 sot23-8 - ADG3249BRJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3249BRJZ-REEL7-ND.
IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKS-R2
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG3248BKS-R2CT-ND.
IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKS-R2
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3248BKS-R2TR-ND.
IC ADC 12BIT 555KSPS SOT23-8 - AD7452BRT-R2
Order 'ic adc 12bit 555ksps sot23-8 - AD7452BRT-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7452BRT-R2CT-ND.
IC ADC 12BIT 555KSPS SOT23-8 - AD7452BRT-R2
Order 'ic adc 12bit 555ksps sot23-8 - AD7452BRT-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7452BRT-R2TR-ND.
IC ADC 12BIT 555KSPS SOT23-8 - AD7452BRTZ-R2
Order 'ic adc 12bit 555ksps sot23-8 - AD7452BRTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7452BRTZ-R2TR-ND.
IC ADC 12BIT 555KSPS SOT23-8 - AD7453BRT-R2
Order 'ic adc 12bit 555ksps sot23-8 - AD7453BRT-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7453BRT-R2CT-ND.
IC ADC 12BIT 555KSPS SOT23-8 - AD7453BRT-R2
Order 'ic adc 12bit 555ksps sot23-8 - AD7453BRT-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7453BRT-R2TR-ND.
IC ADC 12BIT 555KSPS SOT23-8 - AD7453BRTZ-R2
Order 'ic adc 12bit 555ksps sot23-8 - AD7453BRTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7453BRTZ-R2CT-ND.
IC ADC 12BIT 555KSPS SOT23-8 - AD7453BRTZ-R2
Order 'ic adc 12bit 555ksps sot23-8 - AD7453BRTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7453BRTZ-R2TR-ND.
IC ADC 12BIT 555KSPS SOT23-8 - AD7453BRTZ-R2
Order 'ic adc 12bit 555ksps sot23-8 - AD7453BRTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7453BRTZ-R2DKR-ND.
Options for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 0.01µA Single Supply ADG3249BRJ-R2
Send this link via E-Mail
Help With This Screen
