Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 0.01µA Single Supply ADG3249BRJ-R2
IC MUX/DEMUX 2X1 SOT23-8 - ADG3249BRJ-R2 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADG3249BRJ-R2CT-ND |
1 25 100 |
1.70000 1.36000 1.02000 |
Extended Price
1.70 34.00 102.00 |
| Manufacturer Part Number | ADG3249BRJ-R2 | |||
| Description | IC MUX/DEMUX 2X1 SOT23-8 | |||
| Quantity Available | 316 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 0.01µA Single Supply ADG3249BRJ-R2
| Technical/Catalog Information | ADG3249BRJ-R2 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2.3 V ~ 3.6 V |
| Circuit | 1 x 2:1 |
| On-State Resistance | 8 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-8 |
| Packaging | Cut Tape (CT) |
| Current - Supply | 0.01µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer/Demultiplexer |
| Drawing Number | 505; RJ-8; RJ; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG3249BRJ R2 ADG3249BRJR2 ADG3249BRJ R2CT ND ADG3249BRJR2CTND ADG3249BRJ-R2CT |
ADG3249BRJ-R2 Specification Sheet
IC MUX/DEMUX 2X1 SOT23-8 - ADG3249BRJ-R2 (ADG3249BRJ-R2CT-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 0.01µA Single Supply ADG3249BRJ-R2Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 0.01µA Single Supply ADG3249BRJ-R2
Order 'ic mux/demux 2x1 sot23-8 - ADG3249BRJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG3249BRJ-R2CT-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 0.01µA Single Supply ADG3249BRJ-R2
Order 'ic mux/demux 2x1 sot23-8 - ADG3249BRJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3249BRJ-R2TR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 0.01µA Single Supply ADG3249BRJ-REEL7
Order 'ic mux/demux 2x1 sot23-8 - ADG3249BRJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3249BRJ-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 0.01µA Single Supply ADG3249BRJ-REEL
Order 'ic mux/demux 2x1 sot23-8 - ADG3249BRJ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3249BRJ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 0.01µA Single Supply ADG3249BRJZ-REEL7
Order 'ic mux/demux 2x1 sot23-8 - ADG3249BRJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3249BRJZ-REEL7-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 0.01µA Single Supply ADG3248BKS-R2
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG3248BKS-R2CT-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 0.01µA Single Supply ADG3248BKS-R2
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3248BKS-R2TR-ND.
Analog Devices Inc (VA) Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Cut Tape (CT) Single AD7452BRT-R2
Order 'ic adc 12bit 555ksps sot23-8 - AD7452BRT-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7452BRT-R2CT-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single AD7452BRT-R2
Order 'ic adc 12bit 555ksps sot23-8 - AD7452BRT-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7452BRT-R2TR-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single AD7452BRTZ-R2
Order 'ic adc 12bit 555ksps sot23-8 - AD7452BRTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7452BRTZ-R2TR-ND.
Analog Devices Inc (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Cut Tape (CT) Single AD7453BRT-R2
Order 'ic adc 12bit 555ksps sot23-8 - AD7453BRT-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7453BRT-R2CT-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Single AD7453BRT-R2
Order 'ic adc 12bit 555ksps sot23-8 - AD7453BRT-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7453BRT-R2TR-ND.
Analog Devices Inc (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Bipolar Cut Tape (CT) Single AD7453BRTZ-R2
Order 'ic adc 12bit 555ksps sot23-8 - AD7453BRTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7453BRTZ-R2CT-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar Tape & Reel (TR) Single AD7453BRTZ-R2
Order 'ic adc 12bit 555ksps sot23-8 - AD7453BRTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7453BRTZ-R2TR-ND.
Analog Devices Inc (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Bipolar Digi-Reel® Single AD7453BRTZ-R2
Order 'ic adc 12bit 555ksps sot23-8 - AD7453BRTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7453BRTZ-R2DKR-ND.
Options for Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 0.01µA Single Supply ADG3249BRJ-R2
Send this link via E-Mail
Help With This Screen
