IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKS-REEL7
| Digi-Key Part Number | ADG3248BKS-REEL7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADG3248BKS-REEL7 | |||
| Description | IC MUX/DEMUX 2X1 SC70-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADG3248BKS-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2.3 V ~ 3.6 V |
| Circuit | 1 x 2:1 |
| On-State Resistance | 4.5 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 0.01µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer/Demultiplexer |
| Drawing Number | 505; KS-6; KS; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG3248BKS REEL7 ADG3248BKSREEL7 |
ADG3248BKS-REEL7 Specification Sheet
IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKS-REEL7 (ADG3248BKS-REEL7-ND)
Related parts :IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKS-REEL7
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3248BKS-REEL7-ND.
IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKS-R2
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG3248BKS-R2CT-ND.
IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKS-R2
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3248BKS-R2TR-ND.
IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKS-REEL
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3248BKS-REEL-ND.
IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKSZ-REEL7
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3248BKSZ-REEL7TR-ND.
IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKSZ-REEL7
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG3248BKSZ-REEL7CT-ND.
IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKSZ-REEL7
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG3248BKSZ-REEL7DKR-ND.
IC MUX/DEMUX 2X1 SOT23-8 - ADG3249BRJ-REEL7
Order 'ic mux/demux 2x1 sot23-8 - ADG3249BRJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3249BRJ-REEL7-ND.
IC MUX/DEMUX 2X1 SOT23-8 - ADG3249BRJZ-REEL7
Order 'ic mux/demux 2x1 sot23-8 - ADG3249BRJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3249BRJZ-REEL7-ND.
IC ADC 12BIT 1MSPS SC70-6 - AD7476ABKSZ-REEL7
Order 'ic adc 12bit 1msps sc70-6 - AD7476ABKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7476ABKSZREELCT-ND.
IC ADC 12BIT 1MSPS SC70-6 - AD7476ABKSZ-REEL7
Order 'ic adc 12bit 1msps sc70-6 - AD7476ABKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7476ABKSZREELTR-ND.
IC ADC 12BIT 1MSPS SC70-6 - AD7476AYKSZ-REEL7
Order 'ic adc 12bit 1msps sc70-6 - AD7476AYKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7476AYKSZ-REEL7-ND.
IC ADC 12BIT 1MSPS SC70-6 - AD7476ABKSZ-REEL7
Order 'ic adc 12bit 1msps sc70-6 - AD7476ABKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7476ABKSZREELDKR-ND.
IC ADC 12BIT 1MSPS SC70-6 T/R - AD7476AAKS-REEL
Order 'ic adc 12bit 1msps sc70-6 t/r - AD7476AAKS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7476AAKS-REEL-ND.
IC ADC 12BIT 1MSPS SC70-6 T/R - AD7476ABKS-REEL
Order 'ic adc 12bit 1msps sc70-6 t/r - AD7476ABKS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7476ABKS-REEL-ND.
Send this link via E-Mail
Help With This Screen
