CAP CER 5600PF 10% 630V X7R 1812 - 1812CC562KA11A - Capacitors
| Digi-Key Part Number | 1812CC562KA11A-ND |
2000 |
.48000 |
Extended Price
960.00 |
| Manufacturer Part Number | 1812CC562KA11A | |||
| Description | CAP CER 5600PF 10% 630V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1812CC562KA11A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 5600pF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1812CC562KA11A 1812CC562KA11A |
1812CC562KA11A Specification Sheet
CAP CER 5600PF 10% 630V X7R 1812 - 1812CC562KA11A (1812CC562KA11A-ND) - Capacitors
Related parts Capacitors :CAP CER 5600PF 10% 630V X7R 1812 - 1812CC562KA11A
Order 'cap cer 5600pf 10% 630v x7r 1812 - 1812CC562KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC562KA11A-ND.
CAP CER 5600PF 10% 630V X7R 1812 - 1812CC562KA11A\SB
Order 'cap cer 5600pf 10% 630v x7r 1812 - 1812CC562KA11A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC562KA11A\SB-ND.
CAP CER 5600PF 10% 630V X7R 1812 - 1812CC562KAT1A
Order 'cap cer 5600pf 10% 630v x7r 1812 - 1812CC562KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC562KAT1A-ND.
CAP CER 5600PF 10% 630V X7R 1812 - 1812CC562KAT1A\SB
Order 'cap cer 5600pf 10% 630v x7r 1812 - 1812CC562KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC562KAT1A\SB-ND.
CAP CER 5600PF 10% 630V X7R 1812 - 1812CC562KAT3A
Order 'cap cer 5600pf 10% 630v x7r 1812 - 1812CC562KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC562KAT3A-ND.
CAP CER 5600PF 10% 630V X7R 1812 - 1812CC562KAT3A\SB
Order 'cap cer 5600pf 10% 630v x7r 1812 - 1812CC562KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC562KAT3A\SB-ND.
CAP CER 5600PF 10% 630V X7R 1812 - 1812CC562KATME
Order 'cap cer 5600pf 10% 630v x7r 1812 - 1812CC562KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC562KATME-ND.
CAP CER 5600PF 20% 630V X7R 1812 - 1812CC562MAT1A
Order 'cap cer 5600pf 20% 630v x7r 1812 - 1812CC562MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC562MAT1A-ND.
CAP CER 5600PF 20% 630V X7R 1812 - 1812CC562MAT1A\SB
Order 'cap cer 5600pf 20% 630v x7r 1812 - 1812CC562MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC562MAT1A\SB-ND.
CAP CER 5600PF 20% 630V X7R 1812 - 1812CC562MAT3A
Order 'cap cer 5600pf 20% 630v x7r 1812 - 1812CC562MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC562MAT3A-ND.
CAP CER 5600PF 20% 630V X7R 1812 - 1812CC562MAT3A\SB
Order 'cap cer 5600pf 20% 630v x7r 1812 - 1812CC562MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC562MAT3A\SB-ND.
CAP CER 5600PF 10% 630V X7R 1206 - 1206CC562KAJ1A
Order 'cap cer 5600pf 10% 630v x7r 1206 - 1206CC562KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC562KAJ1A-ND.
CAP CER 5600PF 10% 630V X7R 1206 - 1206CC562KAT1A
Order 'cap cer 5600pf 10% 630v x7r 1206 - 1206CC562KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC562KAT1A-ND.
CAP CER 5600PF 10% 1KV X7R 1812 - 1812AC562KA11A
Order 'cap cer 5600pf 10% 1kv x7r 1812 - 1812AC562KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC562KA11A-ND.
CAP CER 5600PF 10% 1KV X7R 1812 - 1812AC562KA11A\SB
Order 'cap cer 5600pf 10% 1kv x7r 1812 - 1812AC562KA11A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC562KA11A\SB-ND.
Send this link via E-Mail
Help With This Screen
