Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SWITCH ANALOG HS 8X12 32LFCSP - ADG2128YCPZ-HS-RL7 - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number ADG2128YCPZ-HS-RL7DKR-ND
Price Break
1
25
100
250
500
1000
Unit Price
10.48000
9.43520
8.36570
8.01976
7.86250
7.76815
Extended Price
10.48
235.88
836.57
2004.94
3931.25
7768.15
Manufacturer Part NumberADG2128YCPZ-HS-RL7
DescriptionIC SWITCH ANALOG HS 8X12 32LFCSP
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationADG2128YCPZ-HS-RL7
VendorAnalog Devices Inc.
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name32-LFCSP
Circuit1 x 8:12 (8P12T)
On Resistance35.00 Ohms [Max]
Single Supply Voltage Typical12V
Dual Supply Voltage Typical (±)5.00 V [Typ]
PackagingDigi-Reel
Dual Supply Voltage (±)5.000 V [Max]
Single Supply Voltage12.00 V [Max]
Bandwidth300.00 MHz [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADG2128YCPZ HS RL7
ADG2128YCPZHSRL7
ADG2128YCPZ HS RL7DKR ND
ADG2128YCPZHSRL7DKRND
ADG2128YCPZ-HS-RL7DKR

ADG2128YCPZ-HS-RL7 Specification Sheet

Image of IC SWITCH ANALOG HS 8X12 32LFCSP - ADG2128YCPZ-HS-RL7

IC SWITCH ANALOG HS 8X12 32LFCSP - ADG2128YCPZ-HS-RL7 (ADG2128YCPZ-HS-RL7DKR-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
IC SWITCH ANALOG HS 8X12 32LFCSP - ADG2128YCPZ-HS-RL7
 Order 'ic switch analog hs 8x12 32lfcsp - ADG2128YCPZ-HS-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2128YCPZ-HS-RL7CT-ND.
IC SWITCH ANALOG HS 8X12 32LFCSP - ADG2128YCPZ-HS-RL7
 Order 'ic switch analog hs 8x12 32lfcsp - ADG2128YCPZ-HS-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2128YCPZ-HS-RL7DKR-ND.
IC SWITCH ANALOG HS 8X12 32LFCSP - ADG2128YCPZ-HS-RL7
 Order 'ic switch analog hs 8x12 32lfcsp - ADG2128YCPZ-HS-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2128YCPZ-HS-RL7TR-ND.
IC SWITCH ANALOG DUAL SPST US8 - NL7WB66USG
 Order 'ic switch analog dual spst us8 - NL7WB66USG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NL7WB66USGOSCT-ND.
IC SWITCH ANALOG DUAL SPST US88 - NLAS323USG
 Order 'ic switch analog dual spst us88 - NLAS323USG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NLAS323USGOSCT-ND.
IC SWITCH ANALOG DUAL SPST US88 - NLAS324USG
 Order 'ic switch analog dual spst us88 - NLAS324USG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NLAS324USGOSCT-ND.
IC SWITCH ANALOG SPDT SOT23-6 - TS5A3159DBVR
 Order 'ic switch analog spdt sot23-6 - TS5A3159DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17319-1-ND.
IC SWITCH ANALOG SPDT SOT23-6 - TS5A3159DBVR
 Order 'ic switch analog spdt sot23-6 - TS5A3159DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17319-2-ND.
IC SWITCH ANALOG HS 8X12 32LFCSP - ADG2128BCPZ-HS-RL7
 Order 'ic switch analog hs 8x12 32lfcsp - ADG2128BCPZ-HS-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2128BCPZ-HS-RL7CT-ND.
IC SWITCH ANALOG HS 8X12 32LFCSP - ADG2128BCPZ-HS-RL7
 Order 'ic switch analog hs 8x12 32lfcsp - ADG2128BCPZ-HS-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2128BCPZ-HS-RL7DKR-ND.
IC SWITCH ANALOG HS 8X12 32LFCSP - ADG2128BCPZ-HS-RL7
 Order 'ic switch analog hs 8x12 32lfcsp - ADG2128BCPZ-HS-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2128BCPZ-HS-RL7TR-ND.
IC SW ANALOG HS QUAD SPST 16CDIP - ADG201HSBQ
 Order 'ic sw analog hs quad spst 16cdip - ADG201HSBQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG201HSBQ-ND.
IC SW ANALOG HS QUAD SPST 16SOIC - ADG201HSKRZ
 Order 'ic sw analog hs quad spst 16soic - ADG201HSKRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG201HSKRZ-ND.
IC SW ANALOG HS QUAD SPST 16CDIP - ADG201HSTQ
 Order 'ic sw analog hs quad spst 16cdip - ADG201HSTQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG201HSTQ-ND.
IC SWITCH ANALOG 8X10 32LFCSP - ADG2108BCPZ-REEL7
 Order 'ic switch analog 8x10 32lfcsp - ADG2108BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG2108BCPZ-REEL7CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SWITCH ANALOG HS 8X12 32LFCSP - ADG2128YCPZ-HS-RL7 Next: IC SWITCH ANALOG HS 8X12 32LFCSP - ADG2128YCPZ-HS-RL7