CAP CER 47000PF 10% 630V X7R 181 - 1812CC473KA11A
| Digi-Key Part Number | 1812CC473KA11A-ND |
2000 |
.48000 |
Extended Price
960.00 |
| Manufacturer Part Number | 1812CC473KA11A | |||
| Description | CAP CER 47000PF 10% 630V X7R 181 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1812CC473KA11A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1812 (4532) |
| Capacitance | 0.047 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 630.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 4.500 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1812CC473KA11A 1812CC473KA11A |
1812CC473KA11A Specification Sheet
CAP CER 47000PF 10% 630V X7R 181 - 1812CC473KA11A (1812CC473KA11A-ND)
Related parts:CAP CER 47000PF 10% 630V X7R 181 - 1812CC473KA11A
Order 'cap cer 47000pf 10% 630v x7r 181 - 1812CC473KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC473KA11A-ND.
CAP CER 47000PF 10% 630V X7R 180 - 1808CC473KAJ1A
Order 'cap cer 47000pf 10% 630v x7r 180 - 1808CC473KAJ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC473KAJ1A-ND.
CAP CER 47000PF 10% 630V X7R 180 - 1808CC473KAT1A
Order 'cap cer 47000pf 10% 630v x7r 180 - 1808CC473KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC473KAT1A-ND.
CAP CER 47000PF 10% 630V X7R 180 - 1808CC473KAZ1A
Order 'cap cer 47000pf 10% 630v x7r 180 - 1808CC473KAZ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC473KAZ1A-ND.
CAP CER 22000PF 10% 630V X7R 181 - 1812CC223KA11A
Order 'cap cer 22000pf 10% 630v x7r 181 - 1812CC223KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC223KA11A-ND.
CAP CER 22000PF 10% 630V X7R 181 - 1812CC223KAJ1A
Order 'cap cer 22000pf 10% 630v x7r 181 - 1812CC223KAJ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC223KAJ1A-ND.
CAP CER 22000PF 10% 630V X7R 181 - 1812CC223KATME
Order 'cap cer 22000pf 10% 630v x7r 181 - 1812CC223KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC223KATME-ND.
CAP CER 22000PF 10% 630V X7R 181 - 1812CC223KATRE
Order 'cap cer 22000pf 10% 630v x7r 181 - 1812CC223KATRE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC223KATRE-ND.
CAP CER 47000PF 20% 630V X7R 181 - 1812CC473MA11A
Order 'cap cer 47000pf 20% 630v x7r 181 - 1812CC473MA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC473MA11A-ND.
CAP CER 47000PF 20% 630V X7R 181 - 1812CC473MAT1A
Order 'cap cer 47000pf 20% 630v x7r 181 - 1812CC473MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC473MAT1A-ND.
CAP CER 47000PF 20% 630V X7R 181 - 1812CC473MAT1A\SB
Order 'cap cer 47000pf 20% 630v x7r 181 - 1812CC473MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC473MAT1A\SB-ND.
CAP CER 47000PF 20% 630V X7R 181 - 1812CC473MATME
Order 'cap cer 47000pf 20% 630v x7r 181 - 1812CC473MATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC473MATME-ND.
CAP CER 56000PF 10% 630V X7R 181 - 1812CC563KAT1A
Order 'cap cer 56000pf 10% 630v x7r 181 - 1812CC563KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC563KAT1A-ND.
CAP CER 56000PF 10% 630V X7R 181 - 1812CC563KAT1A\SB
Order 'cap cer 56000pf 10% 630v x7r 181 - 1812CC563KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC563KAT1A\SB-ND.
CAP CER 56000PF 10% 630V X7R 181 - 1812CC563KAT3A\SB
Order 'cap cer 56000pf 10% 630v x7r 181 - 1812CC563KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC563KAT3A\SB-ND.
Send this link via E-Mail
Help With This Screen