IC SWITCH QUAD SPST 16TSSOP - ADG1213YRUZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ADG1213YRUZ-ND |
1 25 100 250 500 1000 |
4.64000 3.70800 2.88400 2.73980 2.67800 2.62650 |
Extended Price
4.64 92.70 288.40 684.95 1339.00 2626.50 |
| Manufacturer Part Number | ADG1213YRUZ | |||
| Description | IC SWITCH QUAD SPST 16TSSOP | |||
| Quantity Available | 81 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG1213YRUZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 10.8 V ~ 13.2 V, ±15 V |
| Circuit | 4 x SPST-NC/NO |
| On-State Resistance | 260 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Current - Supply | 1µA |
| Operating Temperature | -40°C ~ 125°C |
| Function | Switch |
| Drawing Number | 505; RU-16; RU; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG1213YRUZ ADG1213YRUZ |
ADG1213YRUZ Specification Sheet
IC SWITCH QUAD SPST 16TSSOP - ADG1213YRUZ (ADG1213YRUZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH QUAD SPST 16TSSOP - ADG1213YRUZ
Order 'ic switch quad spst 16tssop - ADG1213YRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1213YRUZ-ND.
IC SWITCH QUAD SPST 16TSSOP - ADG1213YRUZ-REEL7
Order 'ic switch quad spst 16tssop - ADG1213YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1213YRUZ-REEL7-ND.
IC SWITCH QUAD SPST 16TSSOP - ADG1213YRUZ-REEL
Order 'ic switch quad spst 16tssop - ADG1213YRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1213YRUZ-REEL-ND.
IC SWITCH QUAD SPST 16TSSOP - ADG1211YRUZ
Order 'ic switch quad spst 16tssop - ADG1211YRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1211YRUZ-ND.
IC SWITCH QUAD SPST 16TSSOP - ADG1211YRUZ-REEL7
Order 'ic switch quad spst 16tssop - ADG1211YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1211YRUZ-REEL7-ND.
IC SWITCH QUAD SPST 16TSSOP - ADG1211YRUZ-REEL
Order 'ic switch quad spst 16tssop - ADG1211YRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1211YRUZ-REEL-ND.
IC SWITCH QUAD SPST 16TSSOP - ADG1212YRUZ
Order 'ic switch quad spst 16tssop - ADG1212YRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1212YRUZ-ND.
IC SWITCH QUAD SPST 16TSSOP - ADG1212YRUZ-REEL7
Order 'ic switch quad spst 16tssop - ADG1212YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1212YRUZ-REEL7-ND.
IC SWITCH QUAD SPST 16TSSOP - ADG1212YRUZ-REEL
Order 'ic switch quad spst 16tssop - ADG1212YRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1212YRUZ-REEL-ND.
IC SWITCH QUAD SPST 16TSSOP - ADG1311YRUZ
Order 'ic switch quad spst 16tssop - ADG1311YRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1311YRUZ-ND.
IC SWITCH QUAD SPST 16TSSOP - ADG1311YRUZ-REEL7
Order 'ic switch quad spst 16tssop - ADG1311YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1311YRUZ-REEL7-ND.
IC SWITCH QUAD SPST 16TSSOP - ADG1312YRUZ
Order 'ic switch quad spst 16tssop - ADG1312YRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1312YRUZ-ND.
IC SWITCH QUAD SPST 16TSSOP - ADG1312YRUZ-REEL7
Order 'ic switch quad spst 16tssop - ADG1312YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1312YRUZ-REEL7-ND.
IC SWITCH QUAD SPST 16TSSOP - ADG1313YRUZ
Order 'ic switch quad spst 16tssop - ADG1313YRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1313YRUZ-ND.
IC SWITCH QUAD SPST 16TSSOP - ADG1313YRUZ-REEL7
Order 'ic switch quad spst 16tssop - ADG1313YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1313YRUZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen
