Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG1213YCPZ-REEL7
IC SWITCH QUAD SPST 16LFCSP - ADG1213YCPZ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADG1213YCPZ-REEL7-ND |
1500 |
2.47350 |
Extended Price
3710.25 |
| Manufacturer Part Number | ADG1213YCPZ-REEL7 | |||
| Description | IC SWITCH QUAD SPST 16LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG1213YCPZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 10.8 V ~ 13.2 V, ±15 V |
| Circuit | 4 x SPST-NC/NO |
| On-State Resistance | 260 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-LFCSP |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 1µA |
| Operating Temperature | -40°C ~ 125°C |
| Function | Switch |
| Drawing Number | 505; CP-16-3; CP; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG1213YCPZ REEL7 ADG1213YCPZREEL7 |
ADG1213YCPZ-REEL7 Specification Sheet
IC SWITCH QUAD SPST 16LFCSP - ADG1213YCPZ-REEL7 (ADG1213YCPZ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG1213YCPZ-REEL7Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG1213YCPZ-REEL7
Order 'ic switch quad spst 16lfcsp - ADG1213YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1213YCPZ-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG1211YCPZ-REEL7
Order 'ic switch quad spst 16lfcsp - ADG1211YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1211YCPZ-REEL7-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Single, Dual Supply ADG1212YCPZ-REEL7
Order 'ic switch quad spst 16lfcsp - ADG1212YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1212YCPZ-REEL7CT-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® 1µA Single, Dual Supply ADG1212YCPZ-REEL7
Order 'ic switch quad spst 16lfcsp - ADG1212YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1212YCPZ-REEL7DKR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG1212YCPZ-REEL7
Order 'ic switch quad spst 16lfcsp - ADG1212YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1212YCPZ-REEL7TR-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Single, Dual Supply ADG1213YCPZ-500RL7
Order 'ic switch quad spst 16lfcsp - ADG1213YCPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1213YCPZ-500RL7CT-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG1213YCPZ-500RL7
Order 'ic switch quad spst 16lfcsp - ADG1213YCPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1213YCPZ-500RL7TR-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® 1µA Single, Dual Supply ADG1213YCPZ-500RL7
Order 'ic switch quad spst 16lfcsp - ADG1213YCPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1213YCPZ-500RL7DKR-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Single, Dual Supply ADG1411YCPZ-REEL7
Order 'ic switch quad spst 16lfcsp - ADG1411YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1411YCPZ-REEL7CT-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® 1µA Single, Dual Supply ADG1411YCPZ-REEL7
Order 'ic switch quad spst 16lfcsp - ADG1411YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1411YCPZ-REEL7DKR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG1411YCPZ-REEL7
Order 'ic switch quad spst 16lfcsp - ADG1411YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1411YCPZ-REEL7TR-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Single, Dual Supply ADG1412YCPZ-REEL7
Order 'ic switch quad spst 16lfcsp - ADG1412YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1412YCPZ-REEL7CT-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® 1µA Single, Dual Supply ADG1412YCPZ-REEL7
Order 'ic switch quad spst 16lfcsp - ADG1412YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1412YCPZ-REEL7DKR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG1412YCPZ-REEL7
Order 'ic switch quad spst 16lfcsp - ADG1412YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1412YCPZ-REEL7TR-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Single, Dual Supply ADG1413YCPZ-REEL7
Order 'ic switch quad spst 16lfcsp - ADG1413YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1413YCPZ-REEL7CT-ND.
Options for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single, Dual Supply ADG1213YCPZ-REEL7
Send this link via E-Mail
Help With This Screen
