CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KAT9A
| Digi-Key Part Number | 1812CC472KAT9A-ND |
2000 |
.48000 |
Extended Price
960.00 |
| Manufacturer Part Number | 1812CC472KAT9A | |||
| Description | CAP CER 4700PF 10% 630V X7R 1812 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812CC472KAT9A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1812 (4532) |
| Capacitance | 4700.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 630.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 4.500 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812CC472KAT9A 1812CC472KAT9A |
1812CC472KAT9A Specification Sheet
CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KAT9A (1812CC472KAT9A-ND)
Related parts:CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KAT9A
Order 'cap cer 4700pf 10% 630v x7r 1812 - 1812CC472KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC472KAT9A-ND.
CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KA11A
Order 'cap cer 4700pf 10% 630v x7r 1812 - 1812CC472KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC472KA11A-ND.
CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KAT1A
Order 'cap cer 4700pf 10% 630v x7r 1812 - 1812CC472KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC472KAT1A-ND.
CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KAT1A\SB
Order 'cap cer 4700pf 10% 630v x7r 1812 - 1812CC472KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC472KAT1A\SB-ND.
CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KAT3A
Order 'cap cer 4700pf 10% 630v x7r 1812 - 1812CC472KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC472KAT3A-ND.
CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KAT3A\SB
Order 'cap cer 4700pf 10% 630v x7r 1812 - 1812CC472KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC472KAT3A\SB-ND.
CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KATBE
Order 'cap cer 4700pf 10% 630v x7r 1812 - 1812CC472KATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC472KATBE-ND.
CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KATME
Order 'cap cer 4700pf 10% 630v x7r 1812 - 1812CC472KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC472KATME-ND.
CAP CER 4700PF 10% 630V X7R 1206 - 1206CC472KAJ1A
Order 'cap cer 4700pf 10% 630v x7r 1206 - 1206CC472KAJ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206CC472KAJ1A-ND.
CAP CER 4700PF 10% 630V X7R 1206 - 1206CC472KAT9A
Order 'cap cer 4700pf 10% 630v x7r 1206 - 1206CC472KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206CC472KAT9A-ND.
CAP CER 4700PF 10% 630V X7R 1206 - 1206CC472KAZ1A
Order 'cap cer 4700pf 10% 630v x7r 1206 - 1206CC472KAZ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206CC472KAZ1A-ND.
CAP CER 4700PF 10% 630V X7R 1808 - 1808CC472KAT1A
Order 'cap cer 4700pf 10% 630v x7r 1808 - 1808CC472KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC472KAT1A-ND.
CAP CER 4700PF 10% 630V X7R 1808 - 1808CC472KATME
Order 'cap cer 4700pf 10% 630v x7r 1808 - 1808CC472KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC472KATME-ND.
CAP CER 4700PF 10% 630V C0G 1812 - 1812CA472KAT1A
Order 'cap cer 4700pf 10% 630v c0g 1812 - 1812CA472KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CA472KAT1A-ND.
CAP CER 100PF 10% 630V X7R 1812 - 1812CC101KAT1A
Order 'cap cer 100pf 10% 630v x7r 1812 - 1812CC101KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC101KAT1A-ND.
Send this link via E-Mail
Help With This Screen