Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 500µA Dual Supply AD7503KNZ
IC MULTIPLEXER 8X1 16DIP - AD7503KNZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7503KNZ-ND |
25 |
10.99520 |
Extended Price
274.88 |
| Manufacturer Part Number | AD7503KNZ | |||
| Description | IC MULTIPLEXER 8X1 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7503KNZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Dual Supply |
| Voltage - Supply, Single/Dual (±) | - |
| Circuit | 1 x 8:1 |
| On-State Resistance | 300 Ohm |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Current - Supply | 500µA |
| Operating Temperature | 0°C ~ 70°C |
| Function | Multiplexer |
| Drawing Number | 505; N-16; N; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7503KNZ AD7503KNZ |
AD7503KNZ Specification Sheet
IC MULTIPLEXER 8X1 16DIP - AD7503KNZ (AD7503KNZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 500µA Dual Supply AD7503KNZAnalog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 500µA Dual Supply AD7503KNZ
Order 'ic multiplexer 8x1 16dip - AD7503KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7503KNZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 500µA Dual Supply AD7501JN
Order 'ic multiplexer 8x1 16dip - AD7501JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7501JN-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 500µA Dual Supply AD7501JNZ
Order 'ic multiplexer 8x1 16dip - AD7501JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7501JNZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 500µA Dual Supply AD7501KN
Order 'ic multiplexer 8x1 16dip - AD7501KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7501KN-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 500µA Dual Supply AD7501KNZ
Order 'ic multiplexer 8x1 16dip - AD7501KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7501KNZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 500µA Dual Supply AD7503JN
Order 'ic multiplexer 8x1 16dip - AD7503JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7503JN-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 500µA Dual Supply AD7503JNZ
Order 'ic multiplexer 8x1 16dip - AD7503JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7503JNZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 500µA Dual Supply AD7503KN
Order 'ic multiplexer 8x1 16dip - AD7503KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7503KN-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 100µA Single, Dual Supply ADG408BN
Order 'ic multiplexer 8x1 16dip - ADG408BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG408BN-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 100µA Single, Dual Supply ADG408BNZ
Order 'ic multiplexer 8x1 16dip - ADG408BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG408BNZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG438FBN
Order 'ic multiplexer 8x1 16dip - ADG438FBN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG438FBN-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 0.05mA Dual Supply ADG438FBNZ
Order 'ic multiplexer 8x1 16dip - ADG438FBNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG438FBNZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 20µA Dual Supply ADG508AKN
Order 'ic multiplexer 8x1 16dip - ADG508AKN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG508AKN-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 20µA Dual Supply ADG508AKNZ
Order 'ic multiplexer 8x1 16dip - ADG508AKNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG508AKNZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 20µA Dual Supply ADG508FBN
Order 'ic multiplexer 8x1 16dip - ADG508FBN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG508FBN-ND.
Options for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 500µA Dual Supply AD7503KNZ
Send this link via E-Mail
Help With This Screen
