CAP CER 39000PF 630V X7R 1812 - 1812CC393KAT1A
0.039µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC393KAT1A
| Digi-Key Part Number | 1812CC393KAT1A-ND |
2000 |
.48000 |
Extended Price
960.00 |
| Manufacturer Part Number | 1812CC393KAT1A | |||
| Description | CAP CER 39000PF 630V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812CC393KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812CC393KAT1A 1812CC393KAT1A |
1812CC393KAT1A Specification Sheet
CAP CER 39000PF 630V X7R 1812 - 1812CC393KAT1A (1812CC393KAT1A-ND)
Related parts 0.039µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC393KAT1ACAP CER 39000PF 630V X7R 1812 - 1812CC393KAT1A
Order 'cap cer 39000pf 630v x7r 1812 - 1812CC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC393KAT1A-ND.
CAP CER 39000PF 630V X7R 1812 - 1812CC393KAT1A\SB
Order 'cap cer 39000pf 630v x7r 1812 - 1812CC393KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC393KAT1A\SB-ND.
CAP CER 39000PF 630V X7R 1812 - 1812CC393KAT3A\SB
Order 'cap cer 39000pf 630v x7r 1812 - 1812CC393KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC393KAT3A\SB-ND.
CAP CER 39000PF 630V X7R 1812 - 1812CC393MAT1A\SB
Order 'cap cer 39000pf 630v x7r 1812 - 1812CC393MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC393MAT1A\SB-ND.
CAP CER 39000PF 630V X7R 1812 - 1812CC393MAT3A\SB
Order 'cap cer 39000pf 630v x7r 1812 - 1812CC393MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC393MAT3A\SB-ND.
CAP CER 15000PF 630V X7R 1812 - 1812CC153KAT1A
Order 'cap cer 15000pf 630v x7r 1812 - 1812CC153KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC153KAT1A-ND.
CAP CER 15000PF 630V X7R 1812 - 1812CC153MAT1A
Order 'cap cer 15000pf 630v x7r 1812 - 1812CC153MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC153MAT1A-ND.
CAP CER 18000PF 630V X7R 1812 - 1812CC183KAT1A
Order 'cap cer 18000pf 630v x7r 1812 - 1812CC183KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC183KAT1A-ND.
CAP CER 18000PF 630V X7R 1812 - 1812CC183MA1BE
Order 'cap cer 18000pf 630v x7r 1812 - 1812CC183MA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC183MA1BE-ND.
CAP CER 18000PF 630V X7R 1812 - 1812CC183MATBE
Order 'cap cer 18000pf 630v x7r 1812 - 1812CC183MATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC183MATBE-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KA11A
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273KA11A-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KA11A\SB
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273KA11A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273KA11A\SB-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT1A
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273KAT1A-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT1A\SB
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273KAT1A\SB-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT3A
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273KAT3A-ND.
Options for 0.039µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC393KAT1A
Send this link via E-Mail
Help With This Screen
