IC 3-TO-1 DVI/HDMI SWITCH 80TQFP - TMDS341APFCR
| Digi-Key Part Number | 296-19741-6-ND |
1 25 100 250 500 |
5.06000 4.05000 3.15000 2.99252 2.92500 |
Extended Price
5.06 101.25 315.00 748.13 1462.50 |
| Manufacturer Part Number | TMDS341APFCR | |||
| Description | IC 3-TO-1 DVI/HDMI SWITCH 80TQFP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMDS341APFCR |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 80-TQFP |
| Circuit | 1 x 3:1 (3PST) |
| On Resistance | 50.00 Ohms [Max] |
| Transfer Rate (Bits, Bytes) | 1.65 Gb/s [Max] |
| Single Supply Voltage Typical | 3.3V |
| Packaging | Digi-Reel |
| Single Supply Voltage | 3.00 V [Min] |
| Single Supply Voltage | 3.60 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMDS341APFCR TMDS341APFCR 296 19741 6 ND 296197416ND 296-19741-6 |
TMDS341APFCR Specification Sheet
IC 3-TO-1 DVI/HDMI SWITCH 80TQFP - TMDS341APFCR (296-19741-6-ND)
Related parts:IC 3-TO-1 DVI/HDMI SWITCH 80TQFP - TMDS341APFCR
Order 'ic 3-to-1 dvi/hdmi switch 80tqfp - TMDS341APFCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19741-1-ND.
IC 3-TO-1 DVI/HDMI SWITCH 80TQFP - TMDS341APFCR
Order 'ic 3-to-1 dvi/hdmi switch 80tqfp - TMDS341APFCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19741-2-ND.
IC 3-TO-1 DVI/HDMI SWITCH 80TQFP - TMDS341APFCR
Order 'ic 3-to-1 dvi/hdmi switch 80tqfp - TMDS341APFCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19741-6-ND.
IC 3-TO-1 DVI/HDMI SWITCH 80TQFP - TMDS341APFC
Order 'ic 3-to-1 dvi/hdmi switch 80tqfp - TMDS341APFC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMDS341APFC-ND.
IC 3-TO-1 DVI/HDMI SWITCH 80TQFP - TMDS341APFCG4
Order 'ic 3-to-1 dvi/hdmi switch 80tqfp - TMDS341APFCG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMDS341APFCG4-ND.
IC 3-TO-1 DVI/HDMI SWITCH 80TQFP - TMDS341APFCRG4
Order 'ic 3-to-1 dvi/hdmi switch 80tqfp - TMDS341APFCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMDS341APFCRG4-ND.
IC 3-TO-1 DVI/HDMI SWITCH 80TQFP - TMDS341PFCG4
Order 'ic 3-to-1 dvi/hdmi switch 80tqfp - TMDS341PFCG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMDS341PFCG4-ND.
IC 3-TO-1 DVI/HDMI SWITCH 80TQFP - TMDS341PFCRG4
Order 'ic 3-to-1 dvi/hdmi switch 80tqfp - TMDS341PFCRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMDS341PFCRG4-ND.
IC 3-TO-1 DVI/DMI SWITCH 80-TQFP - TMDS341PFC
Order 'ic 3-to-1 dvi/dmi switch 80-tqfp - TMDS341PFC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18264-ND.
IC 2:1 DVI/HDMI SWITCH 64-TQFP - TMDS250PAGR
Order 'ic 2:1 dvi/hdmi switch 64-tqfp - TMDS250PAGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22581-1-ND.
IC 2:1 DVI/HDMI SWITCH 64-TQFP - TMDS250PAGR
Order 'ic 2:1 dvi/hdmi switch 64-tqfp - TMDS250PAGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22581-2-ND.
IC 3-1 ZOOM VIDEO SWITCH 128LQFP - PCI930PBK
Order 'ic 3-1 zoom video switch 128lqfp - PCI930PBK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1412-5-ND.
IC DVI/HDMI SW 3-TO-1 64-TQFP - TMDS351PAG
Order 'ic dvi/hdmi sw 3-to-1 64-tqfp - TMDS351PAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21970-ND.
IC QUAD 2-1 MUX 3-ST 20-SSOP - 74ACT11257DBR
Order 'ic quad 2-1 mux 3-st 20-ssop - 74ACT11257DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4194-1-ND.
IC QUAD 2-1 MUX 3-ST 20-SSOP - 74ACT11257DBR
Order 'ic quad 2-1 mux 3-st 20-ssop - 74ACT11257DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4194-2-ND.
Send this link via E-Mail
Help With This Screen