IC ETHERNET SWITCH QUAD 16TVSOP - TS3L100DGVR
| Digi-Key Part Number | 296-19011-2-ND |
2000 6000 10000 24000 |
.71500 .68800 .67400 .66000 |
Extended Price
1430.00 4128.00 6740.00 15840.00 |
| Manufacturer Part Number | TS3L100DGVR | |||
| Description | IC ETHERNET SWITCH QUAD 16TVSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS3L100DGVR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Ethernet Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 3.6 V |
| Circuit | 4 x SPDT |
| On-State Resistance | 15 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-TVSOP |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 0.7mA |
| Operating Temperature | 0°C ~ 70°C |
| Function | Ethernet Switch |
| Drawing Number | 296; 4073251; DGV; 14, 16, 20, 24, 48, 56 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS3L100DGVR TS3L100DGVR 296 19011 2 ND 296190112ND 296-19011-2 |
TS3L100DGVR Specification Sheet
IC ETHERNET SWITCH QUAD 16TVSOP - TS3L100DGVR (296-19011-2-ND)
Related parts :IC ETHERNET SWITCH QUAD 16TVSOP - TS3L100DGVR
Order 'ic ethernet switch quad 16tvsop - TS3L100DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19011-1-ND.
IC ETHERNET SWITCH QUAD 16TVSOP - TS3L100DGVR
Order 'ic ethernet switch quad 16tvsop - TS3L100DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19011-2-ND.
IC ETHERNET SWITCH QUAD 16TVSOP - TS3L100DGVR
Order 'ic ethernet switch quad 16tvsop - TS3L100DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19011-6-ND.
IC ETHERNET SWITCH QUAD 16TVSOP - TS3L110DGVR
Order 'ic ethernet switch quad 16tvsop - TS3L110DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19014-1-ND.
IC ETHERNET SWITCH QUAD 16TVSOP - TS3L110DGVR
Order 'ic ethernet switch quad 16tvsop - TS3L110DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19014-2-ND.
IC ETHERNET SWITCH QUAD 16TVSOP - TS3L100DGVRE4
Order 'ic ethernet switch quad 16tvsop - TS3L100DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L100DGVRE4-ND.
IC ETHERNET SWITCH QUAD 16TVSOP - TS3L100DGVRG4
Order 'ic ethernet switch quad 16tvsop - TS3L100DGVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L100DGVRG4-ND.
IC ETHERNET SWITCH QUAD 16TVSOP - TS3L110DGVRE4
Order 'ic ethernet switch quad 16tvsop - TS3L110DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L110DGVRE4-ND.
IC ETHERNET SWITCH QUAD 16TVSOP - TS3L110DGVRG4
Order 'ic ethernet switch quad 16tvsop - TS3L110DGVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L110DGVRG4-ND.
IC ETHERNET SWITCH QUAD 16TVSOP - TS3L110DGVR
Order 'ic ethernet switch quad 16tvsop - TS3L110DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19014-6-ND.
IC ETHERNET SWITCH QUAD 16SSOP - TS5L100DBQR
Order 'ic ethernet switch quad 16ssop - TS5L100DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17040-1-ND.
IC ETHERNET SWITCH QUAD 16SSOP - TS5L100DBQR
Order 'ic ethernet switch quad 16ssop - TS5L100DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17040-2-ND.
IC ETHERNET SWITCH QUAD 16SSOP - TS5L100DBQR
Order 'ic ethernet switch quad 16ssop - TS5L100DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17040-6-ND.
IC ETHERNET SWITCH QUAD 20TSSOP - TS5L100PWR
Order 'ic ethernet switch quad 20tssop - TS5L100PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17041-1-ND.
IC ETHERNET SWITCH QUAD 20TSSOP - TS5L100PWR
Order 'ic ethernet switch quad 20tssop - TS5L100PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17041-2-ND.
Send this link via E-Mail
Help With This Screen
