Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 0.01µA Single Supply TS5A3167DCKR
IC SWITCH SPST SC70-5 - TS5A3167DCKR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17753-1-ND |
1 25 100 250 500 1000 |
.48000 .36000 .27000 .19920 .16800 .15960 |
Extended Price
0.48 9.00 27.00 49.80 84.00 159.60 |
| Manufacturer Part Number | TS5A3167DCKR | |||
| Description | IC SWITCH SPST SC70-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS5A3167DCKR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 1.65 V ~ 5.5 V |
| Circuit | 1 x SPST- NC |
| On-State Resistance | 900 mOhm |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Packaging | Cut Tape (CT) |
| Current - Supply | 0.01µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 296; 4093553-3; DCK; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS5A3167DCKR TS5A3167DCKR 296 17753 1 ND 296177531ND 296-17753-1 |
TS5A3167DCKR Specification Sheet
IC SWITCH SPST SC70-5 - TS5A3167DCKR (296-17753-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 0.01µA Single Supply TS5A3167DCKRTexas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 0.01µA Single Supply TS5A3167DCKR
Order 'ic switch spst sc70-5 - TS5A3167DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17753-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® 0.01µA Single Supply TS5A3167DCKR
Order 'ic switch spst sc70-5 - TS5A3167DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17753-6-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) .05µA Single Supply TS5A1066DCKR
Order 'ic switch spst sc70-5 - TS5A1066DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17586-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Single Supply MAX4594DCKR
Order 'ic switch spst sc70-5 - MAX4594DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17650-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Single Supply MAX4595DCKR
Order 'ic switch spst sc70-5 - MAX4595DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17652-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Single Supply MAX4596DCKR
Order 'ic switch spst sc70-5 - MAX4596DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17654-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Single Supply MAX4597DCKR
Order 'ic switch spst sc70-5 - MAX4597DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17656-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 0.01µA Single Supply TS5A4594DCKR
Order 'ic switch spst sc70-5 - TS5A4594DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17706-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 0.01µA Single Supply TS5A4595DCKR
Order 'ic switch spst sc70-5 - TS5A4595DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17708-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 0.01µA Single Supply TS5A4596DCKR
Order 'ic switch spst sc70-5 - TS5A4596DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17710-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 0.01µA Single Supply TS5A4597DCKR
Order 'ic switch spst sc70-5 - TS5A4597DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17712-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 0.01µA Single Supply TS5A3166DCKR
Order 'ic switch spst sc70-5 - TS5A3166DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17741-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® .05µA Single Supply TS5A1066DCKR
Order 'ic switch spst sc70-5 - TS5A1066DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17586-6-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® 0.01µA Single Supply TS5A3166DCKR
Order 'ic switch spst sc70-5 - TS5A3166DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17741-6-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® 1µA Single Supply MAX4594DCKR
Order 'ic switch spst sc70-5 - MAX4594DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17650-6-ND.
Options for Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 0.01µA Single Supply TS5A3167DCKR
Send this link via E-Mail
Help With This Screen
