CAP CER 27000PF 630V X7R 1812 - 1812CC273MAT1A\SB
| Digi-Key Part Number | 1812CC273MAT1A\SB-ND |
2000 |
.45600 |
Extended Price
912.00 |
| Manufacturer Part Number | 1812CC273MAT1A\SB | |||
| Description | CAP CER 27000PF 630V X7R 1812 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812CC273MAT1A\SB |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1812 (4532) |
| Capacitance | 0.027 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 630.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 4.500 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812CC273MAT1A\SB 1812CC273MAT1A\SB |
1812CC273MAT1A\SB Specification Sheet
CAP CER 27000PF 630V X7R 1812 - 1812CC273MAT1A\SB (1812CC273MAT1A\SB-ND)
Related parts:CAP CER 27000PF 630V X7R 1812 - 1812CC273MAT1A\SB
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273MAT1A\SB-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KA11A\SB
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273KA11A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273KA11A\SB-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT1A\SB
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273KAT1A\SB-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT3A\SB
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273KAT3A\SB-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273MAT1A
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273MAT1A-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273MAT3A\SB
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273MAT3A\SB-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KA11A
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273KA11A-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT1A
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273KAT1A-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT3A
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273KAT3A-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT9A
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273KAT9A-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KATME
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273KATME-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273MAT12
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273MAT12' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273MAT12-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273MAT1AJ
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273MAT1AJ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273MAT1AJ-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273MAT3A
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273MAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273MAT3A-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273MAT9A
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273MAT9A-ND.
Send this link via E-Mail
Help With This Screen