Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tape & Reel (TR) 250µA Single Supply TS3L301DGVR
IC ETHERNET SWITCH 16X8 48TVSOP - TS3L301DGVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17534-2-ND |
2000 6000 10000 |
1.59600 1.53000 1.48800 |
Extended Price
3192.00 9180.00 14880.00 |
| Manufacturer Part Number | TS3L301DGVR | |||
| Description | IC ETHERNET SWITCH 16X8 48TVSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS3L301DGVR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Ethernet Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 3.6 V |
| Circuit | 1 x 16:8 |
| On-State Resistance | 8 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 48-TVSOP |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 250µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Ethernet Switch |
| Drawing Number | 296; 4073251; DGV; 14, 16, 20, 24, 48, 56 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS3L301DGVR TS3L301DGVR 296 17534 2 ND 296175342ND 296-17534-2 |
TS3L301DGVR Specification Sheet
IC ETHERNET SWITCH 16X8 48TVSOP - TS3L301DGVR (296-17534-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tape & Reel (TR) 250µA Single Supply TS3L301DGVRTexas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Cut Tape (CT) 250µA Single Supply TS3L301DGVR
Order 'ic ethernet switch 16x8 48tvsop - TS3L301DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17534-1-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tape & Reel (TR) 250µA Single Supply TS3L301DGVR
Order 'ic ethernet switch 16x8 48tvsop - TS3L301DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17534-2-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Digi-Reel® 250µA Single Supply TS3L301DGVR
Order 'ic ethernet switch 16x8 48tvsop - TS3L301DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17534-6-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tape & Reel (TR) 250µA Single Supply TS3L301DGVRE4
Order 'ic ethernet switch 16x8 48tvsop - TS3L301DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L301DGVRE4-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tape & Reel (TR) 250µA Single Supply TS3L301DGVRG4
Order 'ic ethernet switch 16x8 48tvsop - TS3L301DGVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L301DGVRG4-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Cut Tape (CT) 250µA Single Supply TS3L301DGGR
Order 'ic ethernet switch 16x8 48tssop - TS3L301DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17533-1-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tape & Reel (TR) 250µA Single Supply TS3L301DGGR
Order 'ic ethernet switch 16x8 48tssop - TS3L301DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17533-2-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Cut Tape (CT) 250µA Single Supply TS3L500RHUR
Order 'ic ethernet switch 16x8 56wqfn - TS3L500RHUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21178-1-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tape & Reel (TR) 250µA Single Supply TS3L500RHUR
Order 'ic ethernet switch 16x8 56wqfn - TS3L500RHUR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21178-2-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Cut Tape (CT) 250µA Single Supply TS3L500AERHUR
Order 'ic ethernet switch 16x8 56wqfn - TS3L500AERHUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22858-1-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tape & Reel (TR) 250µA Single Supply TS3L500AERHUR
Order 'ic ethernet switch 16x8 56wqfn - TS3L500AERHUR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22858-2-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tube 250µA Single Supply TS3L301DGG
Order 'ic ethernet switch 16x8 48tssop - TS3L301DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L301DGG-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tube 250µA Single Supply TS3L301DGGE4
Order 'ic ethernet switch 16x8 48tssop - TS3L301DGGE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L301DGGE4-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tube 250µA Single Supply TS3L301DGGG4
Order 'ic ethernet switch 16x8 48tssop - TS3L301DGGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L301DGGG4-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tape & Reel (TR) 250µA Single Supply TS3L301DGGRE4
Order 'ic ethernet switch 16x8 48tssop - TS3L301DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L301DGGRE4-ND.
Options for Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tape & Reel (TR) 250µA Single Supply TS3L301DGVR
Send this link via E-Mail
Help With This Screen
