Keywords:





IC ETHERNET SWITCH 16X8 48TVSOP - TS3L301DGVR - Integrated Circuits (ICs)

Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Cut Tape (CT) 250µA Single Supply TS3L301DGVR

Digi-Key Part Number 296-17534-1-ND
Price Break
1
25
100
250
500
Unit Price
2.70000
2.16000
1.68000
1.59600
1.56000
Extended Price
2.70
54.00
168.00
399.00
780.00
Manufacturer Part NumberTS3L301DGVR
DescriptionIC ETHERNET SWITCH 16X8 48TVSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Cut Tape (CT) 250µA Single Supply TS3L301DGVR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Cut Tape (CT) 250µA Single Supply TS3L301DGVR
Technical/Catalog InformationTS3L301DGVR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
TypeEthernet Switch
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)3 V ~ 3.6 V
Circuit1 x 16:8
On-State Resistance8 Ohm
Mounting TypeSurface Mount
Package / Case48-TVSOP
PackagingCut Tape (CT)
Current - Supply250µA
Operating Temperature-40°C ~ 85°C
FunctionEthernet Switch
Drawing Number296; 4073251; DGV; 14, 16, 20, 24, 48, 56
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TS3L301DGVR
TS3L301DGVR
296 17534 1 ND
296175341ND
296-17534-1

TS3L301DGVR Specification Sheet

Image of IC ETHERNET SWITCH 16X8 48TVSOP - TS3L301DGVR

IC ETHERNET SWITCH 16X8 48TVSOP - TS3L301DGVR (296-17534-1-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Cut Tape (CT) 250µA Single Supply TS3L301DGVR
IC ETHERNET SWITCH 16X8 48TVSOP - TS3L301DGVR
 Order 'ic ethernet switch 16x8 48tvsop - TS3L301DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17534-1-ND.
IC ETHERNET SWITCH 16X8 48TVSOP - TS3L301DGVR
 Order 'ic ethernet switch 16x8 48tvsop - TS3L301DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17534-6-ND.
IC ETHERNET SWITCH 16X8 48TVSOP - TS3L301DGVR
 Order 'ic ethernet switch 16x8 48tvsop - TS3L301DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17534-2-ND.
IC ETHERNET SWITCH 16X8 48TSSOP - TS3L301DGGR
 Order 'ic ethernet switch 16x8 48tssop - TS3L301DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17533-1-ND.
IC ETHERNET SWITCH 16X8 56WQFN - TS3L500RHUR
 Order 'ic ethernet switch 16x8 56wqfn - TS3L500RHUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21178-1-ND.
IC ETHERNET SWITCH 16X8 56WQFN - TS3L500AERHUR
 Order 'ic ethernet switch 16x8 56wqfn - TS3L500AERHUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22858-1-ND.
IC ETHERNET SWITCH 16X8 48TSSOP - TS3L301DGGR
 Order 'ic ethernet switch 16x8 48tssop - TS3L301DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17533-6-ND.
IC ETHERNET SWITCH 16X8 56TQFN - TS3L500RHUR
 Order 'ic ethernet switch 16x8 56tqfn - TS3L500RHUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21178-6-ND.
IC ETHERNET SWITCH 16X8 36VQFN - TS3L4892RHHR
 Order 'ic ethernet switch 16x8 36vqfn - TS3L4892RHHR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24798-1-ND.
IC ETHERNET SWITCH 16X8 36VQFN - TS3L4892RHHR
 Order 'ic ethernet switch 16x8 36vqfn - TS3L4892RHHR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24798-6-ND.
IC ETHERNET SWITCH 16X8 48TVSOP - TS3L301DGVRE4
 Order 'ic ethernet switch 16x8 48tvsop - TS3L301DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L301DGVRE4-ND.
IC ETHERNET SWITCH 16X8 48TVSOP - TS3L301DGVRG4
 Order 'ic ethernet switch 16x8 48tvsop - TS3L301DGVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L301DGVRG4-ND.
IC ETHERNET SWITCH QUAD 16SSOP - TS5L100DBQR
 Order 'ic ethernet switch quad 16ssop - TS5L100DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17040-1-ND.
IC ETHERNET SWITCH QUAD 16SSOP - TS5L100DBQR
 Order 'ic ethernet switch quad 16ssop - TS5L100DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17040-6-ND.
IC ETHERNET SWITCH QUAD 20TSSOP - TS5L100PWR
 Order 'ic ethernet switch quad 20tssop - TS5L100PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17041-1-ND.

Options for Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Cut Tape (CT) 250µA Single Supply TS3L301DGVR
Send this link via E-Mail
Help With This Screen

IC ETHERNET SWITCH 16X8 48TVSOP - TS3L301DGVR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ETHERNET SWITCH 16X8 48TSSOP - TS3L301DGGRG4 Next: IC ETHERNET SWITCH 16X8 48TVSOP - TS3L301DGVR
IC ETHERNET SWITCH 16X8 48TVSOP - TS3L301DGVR