Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Cut Tape (CT) 250µA Single Supply TS3L301DGGR
IC ETHERNET SWITCH 16X8 48TSSOP - TS3L301DGGR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17533-1-ND |
1 25 100 250 500 |
2.70000 2.16000 1.68000 1.59600 1.56000 |
Extended Price
2.70 54.00 168.00 399.00 780.00 |
| Manufacturer Part Number | TS3L301DGGR | |||
| Description | IC ETHERNET SWITCH 16X8 48TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS3L301DGGR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Ethernet Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 3.6 V |
| Circuit | 1 x 16:8 |
| On-State Resistance | 8 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 48-TSSOP |
| Packaging | Cut Tape (CT) |
| Current - Supply | 250µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Ethernet Switch |
| Drawing Number | 296; 4040078; DGG; 48, 56, 64 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS3L301DGGR TS3L301DGGR 296 17533 1 ND 296175331ND 296-17533-1 |
TS3L301DGGR Specification Sheet
IC ETHERNET SWITCH 16X8 48TSSOP - TS3L301DGGR (296-17533-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Cut Tape (CT) 250µA Single Supply TS3L301DGGRTexas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Cut Tape (CT) 250µA Single Supply TS3L301DGGR
Order 'ic ethernet switch 16x8 48tssop - TS3L301DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17533-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Digi-Reel® 250µA Single Supply TS3L301DGGR
Order 'ic ethernet switch 16x8 48tssop - TS3L301DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17533-6-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tape & Reel (TR) 250µA Single Supply TS3L301DGGR
Order 'ic ethernet switch 16x8 48tssop - TS3L301DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17533-2-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Cut Tape (CT) 250µA Single Supply TS3L301DGVR
Order 'ic ethernet switch 16x8 48tvsop - TS3L301DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17534-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Cut Tape (CT) 250µA Single Supply TS3L500RHUR
Order 'ic ethernet switch 16x8 56wqfn - TS3L500RHUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21178-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Cut Tape (CT) 250µA Single Supply TS3L500AERHUR
Order 'ic ethernet switch 16x8 56wqfn - TS3L500AERHUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22858-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Digi-Reel® 250µA Single Supply TS3L301DGVR
Order 'ic ethernet switch 16x8 48tvsop - TS3L301DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17534-6-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Digi-Reel® 250µA Single Supply TS3L500RHUR
Order 'ic ethernet switch 16x8 56tqfn - TS3L500RHUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21178-6-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Cut Tape (CT) 250µA Single Supply TS3L4892RHHR
Order 'ic ethernet switch 16x8 36vqfn - TS3L4892RHHR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24798-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Digi-Reel® 250µA Single Supply TS3L4892RHHR
Order 'ic ethernet switch 16x8 36vqfn - TS3L4892RHHR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24798-6-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tube 250µA Single Supply TS3L301DGG
Order 'ic ethernet switch 16x8 48tssop - TS3L301DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L301DGG-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tube 250µA Single Supply TS3L301DGGE4
Order 'ic ethernet switch 16x8 48tssop - TS3L301DGGE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L301DGGE4-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tube 250µA Single Supply TS3L301DGGG4
Order 'ic ethernet switch 16x8 48tssop - TS3L301DGGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L301DGGG4-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tape & Reel (TR) 250µA Single Supply TS3L301DGGRE4
Order 'ic ethernet switch 16x8 48tssop - TS3L301DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L301DGGRE4-ND.
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tape & Reel (TR) 250µA Single Supply TS3L301DGGRG4
Order 'ic ethernet switch 16x8 48tssop - TS3L301DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L301DGGRG4-ND.
Options for Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Cut Tape (CT) 250µA Single Supply TS3L301DGGR
Send this link via E-Mail
Help With This Screen
