Keywords:





IC ETHERNET SWITCH QUAD 16SOIC - TS3L110DR - Integrated Circuits (ICs)

Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tape & Reel (TR) 0.7mA Single Supply TS3L110DR

Digi-Key Part Number 296-17455-2-ND
Price Break
2500
10000
25000
Unit Price
1.02400
.98000
.96000
Extended Price
2560.00
9800.00
24000.00
Manufacturer Part NumberTS3L110DR
DescriptionIC ETHERNET SWITCH QUAD 16SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tape & Reel (TR) 0.7mA Single Supply TS3L110DR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tape & Reel (TR) 0.7mA Single Supply TS3L110DR
Technical/Catalog InformationTS3L110DR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeEthernet Switch
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)3 V ~ 3.6 V
Circuit4 x SPDT
On-State Resistance8 Ohm
Mounting TypeSurface Mount
Package / Case16-SOIC (3.9mm Width)
PackagingTape & Reel (TR)
Current - Supply0.7mA
Operating Temperature-40°C ~ 85°C
FunctionEthernet Switch
Drawing Number296; 4040047-5; D; 16
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TS3L110DR
TS3L110DR
296 17455 2 ND
296174552ND
296-17455-2

TS3L110DR Specification Sheet

Image of IC ETHERNET SWITCH QUAD 16SOIC - TS3L110DR

IC ETHERNET SWITCH QUAD 16SOIC - TS3L110DR (296-17455-2-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tape & Reel (TR) 0.7mA Single Supply TS3L110DR
IC ETHERNET SWITCH QUAD 16SOIC - TS3L110DR
 Order 'ic ethernet switch quad 16soic - TS3L110DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17455-1-ND.
IC ETHERNET SWITCH QUAD 16SOIC - TS3L110DR
 Order 'ic ethernet switch quad 16soic - TS3L110DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17455-2-ND.
IC ETHERNET SWITCH QUAD 16SOIC - TS3L110DR
 Order 'ic ethernet switch quad 16soic - TS3L110DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17455-6-ND.
IC ETHERNET SWITCH QUAD 16SOIC - TS3L100DR
 Order 'ic ethernet switch quad 16soic - TS3L100DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19012-1-ND.
IC ETHERNET SWITCH QUAD 16SOIC - TS3L100DR
 Order 'ic ethernet switch quad 16soic - TS3L100DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19012-2-ND.
IC ETHERNET SWITCH QUAD 16SOIC - TS5L100DR
 Order 'ic ethernet switch quad 16soic - TS5L100DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19019-1-ND.
IC ETHERNET SWITCH QUAD 16SOIC - TS5L100DR
 Order 'ic ethernet switch quad 16soic - TS5L100DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19019-2-ND.
IC ETHERNET SWITCH QUAD 16SOIC - TS3L100D
 Order 'ic ethernet switch quad 16soic - TS3L100D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L100D-ND.
IC ETHERNET SWITCH QUAD 16SOIC - TS3L100DE4
 Order 'ic ethernet switch quad 16soic - TS3L100DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L100DE4-ND.
IC ETHERNET SWITCH QUAD 16SOIC - TS3L100DG4
 Order 'ic ethernet switch quad 16soic - TS3L100DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L100DG4-ND.
IC ETHERNET SWITCH QUAD 16SOIC - TS3L110D
 Order 'ic ethernet switch quad 16soic - TS3L110D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L110D-ND.
IC ETHERNET SWITCH QUAD 16SOIC - TS3L110DE4
 Order 'ic ethernet switch quad 16soic - TS3L110DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L110DE4-ND.
IC ETHERNET SWITCH QUAD 16SOIC - TS3L110DG4
 Order 'ic ethernet switch quad 16soic - TS3L110DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L110DG4-ND.
IC ETHERNET SWITCH QUAD 16SOIC - TS3L110DRE4
 Order 'ic ethernet switch quad 16soic - TS3L110DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L110DRE4-ND.
IC ETHERNET SWITCH QUAD 16SOIC - TS3L110DRG4
 Order 'ic ethernet switch quad 16soic - TS3L110DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TS3L110DRG4-ND.

Options for Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Tape & Reel (TR) 0.7mA Single Supply TS3L110DR
Send this link via E-Mail
Help With This Screen

IC ETHERNET SWITCH QUAD 16SOIC - TS3L110DR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ETHERNET SWITCH QUAD 16SOIC - TS3L110DR Next: IC ETHERNET SWITCH QUAD 16SOIC - TS3L110DR
IC ETHERNET SWITCH QUAD 16SOIC - TS3L110DR