IC ETHERNET SWITCH QUAD 16VQFN - TS3L100RGYR
| Digi-Key Part Number | 296-17302-6-ND |
1 25 100 250 500 |
1.38000 1.10000 .82500 .77000 .74250 |
Extended Price
1.38 27.50 82.50 192.50 371.25 |
| Manufacturer Part Number | TS3L100RGYR | |||
| Description | IC ETHERNET SWITCH QUAD 16VQFN | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS3L100RGYR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Ethernet Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 3.6 V |
| Circuit | 4 x SPDT |
| On-State Resistance | 15 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-VQFN |
| Packaging | Digi-Reel® |
| Current - Supply | 0.7mA |
| Operating Temperature | 0°C ~ 70°C |
| Function | Ethernet Switch |
| Drawing Number | 296; 4203539-3; RGY; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS3L100RGYR TS3L100RGYR 296 17302 6 ND 296173026ND 296-17302-6 |
TS3L100RGYR Specification Sheet
IC ETHERNET SWITCH QUAD 16VQFN - TS3L100RGYR (296-17302-6-ND)
Related parts :IC ETHERNET SWITCH QUAD 16VQFN - TS3L100RGYR
Order 'ic ethernet switch quad 16vqfn - TS3L100RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17302-1-ND.
IC ETHERNET SWITCH QUAD 16VQFN - TS3L100RGYR
Order 'ic ethernet switch quad 16vqfn - TS3L100RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17302-6-ND.
IC ETHERNET SWITCH QUAD 16VQFN - TS5L100RGYR
Order 'ic ethernet switch quad 16vqfn - TS5L100RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17042-1-ND.
IC ETHERNET SWITCH QUAD 16VQFN - TS5L100RGYR
Order 'ic ethernet switch quad 16vqfn - TS5L100RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17042-6-ND.
IC ETHERNET SWITCH QUAD 16VQFN - TS3L100RGYR
Order 'ic ethernet switch quad 16vqfn - TS3L100RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17302-2-ND.
IC ETHERNET SWITCH QUAD 16VQFN - TS3L110RGYR
Order 'ic ethernet switch quad 16vqfn - TS3L110RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17456-1-ND.
IC ETHERNET SWITCH QUAD 16SSOP - TS5L100DBQR
Order 'ic ethernet switch quad 16ssop - TS5L100DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17040-1-ND.
IC ETHERNET SWITCH QUAD 16SSOP - TS5L100DBQR
Order 'ic ethernet switch quad 16ssop - TS5L100DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17040-6-ND.
IC ETHERNET SWITCH QUAD 20TSSOP - TS5L100PWR
Order 'ic ethernet switch quad 20tssop - TS5L100PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17041-1-ND.
IC ETHERNET SWITCH QUAD 20TSSOP - TS5L100PWR
Order 'ic ethernet switch quad 20tssop - TS5L100PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17041-6-ND.
IC ETHERNET SWITCH QUAD 16VQFN - TS5L100RGYR
Order 'ic ethernet switch quad 16vqfn - TS5L100RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17042-2-ND.
IC ETHERNET SWITCH QUAD 16SSOP - TS3L100DBQR
Order 'ic ethernet switch quad 16ssop - TS3L100DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17354-1-ND.
IC ETHERNET SWITCH QUAD 16SSOP - TS3L100DBQR
Order 'ic ethernet switch quad 16ssop - TS3L100DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17354-6-ND.
IC ETHERNET SWITCH QUAD 16SOIC - TS3L110DR
Order 'ic ethernet switch quad 16soic - TS3L110DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17455-1-ND.
IC ETHERNET SWITCH QUAD 16VQFN - TS3L110RGYR
Order 'ic ethernet switch quad 16vqfn - TS3L110RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17456-2-ND.
Send this link via E-Mail
Help With This Screen
