IC SW VIDEO QUAD SPDT 24-QSOP - TS5V330DBQR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17089-1-ND |
1 25 100 250 500 1000 |
.93000 .77520 .62000 .46500 .43400 .41230 |
Extended Price
0.93 19.38 62.00 116.25 217.00 412.30 |
| Manufacturer Part Number | TS5V330DBQR | |||
| Description | IC SW VIDEO QUAD SPDT 24-QSOP | |||
| Quantity Available | 2475 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS5V330DBQR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Video Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 5.5 V |
| Circuit | 4 x 1:2 |
| On-State Resistance | 10 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SSOP (QSOP) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS5V330DBQR TS5V330DBQR 296 17089 1 ND 296170891ND 296-17089-1 |
TS5V330DBQR Specification Sheet
IC SW VIDEO QUAD SPDT 24-QSOP - TS5V330DBQR (296-17089-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SW VIDEO QUAD SPDT 24-QSOP - TS5V330DBQR
Order 'ic sw video quad spdt 24-qsop - TS5V330DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17089-1-ND.
IC SW VIDEO QUAD SPDT 24-QSOP - TS5V330DBQR
Order 'ic sw video quad spdt 24-qsop - TS5V330DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17089-2-ND.
IC SW VIDEO QUAD SPDT 24-QSOP - TS5V330DBQR
Order 'ic sw video quad spdt 24-qsop - TS5V330DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17089-6-ND.
IC SW VIDEO QUAD SPDT 16-TSSOP - TS5V330PWR
Order 'ic sw video quad spdt 16-tssop - TS5V330PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17043-1-ND.
IC SW VIDEO QUAD SPDT 16-TSSOP - TS5V330PWR
Order 'ic sw video quad spdt 16-tssop - TS5V330PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17043-2-ND.
IC SW VIDEO QUAD SPDT 16-TSSOP - TS5V330PWR
Order 'ic sw video quad spdt 16-tssop - TS5V330PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17043-6-ND.
IC SW VIDEO QUAD SPDT 16-QFN - TS5V330RGYR
Order 'ic sw video quad spdt 16-qfn - TS5V330RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17090-1-ND.
IC SW VIDEO QUAD SPDT 16-QFN - TS5V330RGYR
Order 'ic sw video quad spdt 16-qfn - TS5V330RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17090-2-ND.
IC SW VIDEO QUAD SPDT 16-QFN - TS5V330RGYR
Order 'ic sw video quad spdt 16-qfn - TS5V330RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17090-6-ND.
IC SW VIDEO QUAD SPDT 16-SOIC - TS5V330DR
Order 'ic sw video quad spdt 16-soic - TS5V330DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19020-1-ND.
IC SW VIDEO QUAD SPDT 16-SOIC - TS5V330DR
Order 'ic sw video quad spdt 16-soic - TS5V330DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19020-2-ND.
IC SWITCH LAN QUAD SPDT 16-QSOP - TS5L100DBQR
Order 'ic switch lan quad spdt 16-qsop - TS5L100DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17040-1-ND.
IC SWITCH LAN QUAD SPDT 16-QSOP - TS5L100DBQR
Order 'ic switch lan quad spdt 16-qsop - TS5L100DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17040-2-ND.
IC SWITCH LAN QUAD SPDT 16-QSOP - TS5L100DBQR
Order 'ic switch lan quad spdt 16-qsop - TS5L100DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17040-6-ND.
IC LAN SWITCH QUAD SPDT 16-QSOP - TS3L100DBQR
Order 'ic lan switch quad spdt 16-qsop - TS3L100DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17354-1-ND.
Send this link via E-Mail
Help With This Screen