IC ETHERNET SWITCH QUAD 16SSOP - TS5L100DBQR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17040-2-ND |
2500 10000 25000 |
.89600 .85800 .84000 |
Extended Price
2240.00 8580.00 21000.00 |
| Manufacturer Part Number | TS5L100DBQR | |||
| Description | IC ETHERNET SWITCH QUAD 16SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS5L100DBQR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Ethernet Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 6 V ~ 6.5 V |
| Circuit | 4 x SPDT |
| On-State Resistance | 19 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-QSOP |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 3µA |
| Operating Temperature | 0°C ~ 70°C |
| Function | Ethernet Switch |
| Drawing Number | 296; 4073301-2; DBQ; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS5L100DBQR TS5L100DBQR 296 17040 2 ND 296170402ND 296-17040-2 |
TS5L100DBQR Specification Sheet
IC ETHERNET SWITCH QUAD 16SSOP - TS5L100DBQR (296-17040-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ETHERNET SWITCH QUAD 16SSOP - TS5L100DBQR
Order 'ic ethernet switch quad 16ssop - TS5L100DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17040-1-ND.
IC ETHERNET SWITCH QUAD 16SSOP - TS5L100DBQR
Order 'ic ethernet switch quad 16ssop - TS5L100DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17040-2-ND.
IC ETHERNET SWITCH QUAD 16SSOP - TS5L100DBQR
Order 'ic ethernet switch quad 16ssop - TS5L100DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17040-6-ND.
IC ETHERNET SWITCH QUAD 16SSOP - TS3L100DBQR
Order 'ic ethernet switch quad 16ssop - TS3L100DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17354-1-ND.
IC ETHERNET SWITCH QUAD 16SSOP - TS3L100DBQR
Order 'ic ethernet switch quad 16ssop - TS3L100DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17354-2-ND.
IC ETHERNET SWITCH QUAD 16SSOP - TS3L100DBQR
Order 'ic ethernet switch quad 16ssop - TS3L100DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17354-6-ND.
IC ETHERNET SWITCH QUAD 16SSOP - TS3L110DBQR
Order 'ic ethernet switch quad 16ssop - TS3L110DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17392-ND.
IC ETHERNET SWITCH QUAD 20TSSOP - TS5L100PWR
Order 'ic ethernet switch quad 20tssop - TS5L100PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17041-1-ND.
IC ETHERNET SWITCH QUAD 20TSSOP - TS5L100PWR
Order 'ic ethernet switch quad 20tssop - TS5L100PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17041-2-ND.
IC ETHERNET SWITCH QUAD 20TSSOP - TS5L100PWR
Order 'ic ethernet switch quad 20tssop - TS5L100PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17041-6-ND.
IC ETHERNET SWITCH QUAD 16VQFN - TS5L100RGYR
Order 'ic ethernet switch quad 16vqfn - TS5L100RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17042-1-ND.
IC ETHERNET SWITCH QUAD 16VQFN - TS5L100RGYR
Order 'ic ethernet switch quad 16vqfn - TS5L100RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17042-2-ND.
IC ETHERNET SWITCH QUAD 16VQFN - TS5L100RGYR
Order 'ic ethernet switch quad 16vqfn - TS5L100RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17042-6-ND.
IC ETHERNET SWITCH QUAD 16VQFN - TS3L100RGYR
Order 'ic ethernet switch quad 16vqfn - TS3L100RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17302-1-ND.
IC ETHERNET SWITCH QUAD 16VQFN - TS3L100RGYR
Order 'ic ethernet switch quad 16vqfn - TS3L100RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17302-2-ND.
Send this link via E-Mail
Help With This Screen
