IC SUPPLY VOLT MON 2.68V SOT-223 - ZM331643GTA
| Digi-Key Part Number | ZM331643GCT-ND |
1 10 100 500 |
2.05000 1.53500 .92070 .71610 |
Extended Price
2.05 15.35 92.07 358.05 |
| Manufacturer Part Number | ZM331643GTA | |||
| Description | IC SUPPLY VOLT MON 2.68V SOT-223 | |||
| Quantity Available | 2512 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ZM331643GTA |
| Vendor | Zetex Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-223-3 |
| Packaging | Cut Tape (CT) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 2.5 µs Typical Propagation Delay |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZM331643GTA ZM331643GTA ZM331643GCT ND ZM331643GCTND ZM331643GCT |
ZM331643GTA Specification Sheet
IC SUPPLY VOLT MON 2.68V SOT-223 - ZM331643GTA (ZM331643GCT-ND)
Related parts :IC SUPPLY VOLT MON 2.68V SOT-223 - ZM331643GTA
Order 'ic supply volt mon 2.68v sot-223 - ZM331643GTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZM331643GCT-ND.
IC SUPPLY VOLT MON 2.68V SOT-223 - ZM331643GTA
Order 'ic supply volt mon 2.68v sot-223 - ZM331643GTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZM331643GDKR-ND.
IC SUPPLY VOLT MON 2.68V SOT-223 - ZM331643GTA
Order 'ic supply volt mon 2.68v sot-223 - ZM331643GTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZM331643GTR-ND.
IC SUPPLY VOLT MON 5V SOT-223 - ZM33164GTA
Order 'ic supply volt mon 5v sot-223 - ZM33164GTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZM33164GCT-ND.
IC SUPPLY VOLT MON 5V SOT-223 - ZM33164GTA
Order 'ic supply volt mon 5v sot-223 - ZM33164GTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZM33164GDKR-ND.
IC SUPPLY VOLT MON 5V SOT-223 - ZM33164GTA
Order 'ic supply volt mon 5v sot-223 - ZM33164GTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZM33164GTR-ND.
IC SUPPLY VOLT MON 2.68V TO-92 - ZM331643C
Order 'ic supply volt mon 2.68v to-92 - ZM331643C' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZM331643C-ND.
IC SUPPLY VOLT MON 2.68V 8-SOIC - ZM331643N8TA
Order 'ic supply volt mon 2.68v 8-soic - ZM331643N8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZM331643N8CT-ND.
IC SUPPLY VOLT MON 2.68V 8-SOIC - ZM331643N8TA
Order 'ic supply volt mon 2.68v 8-soic - ZM331643N8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZM331643N8DKR-ND.
IC SUPPLY VOLT MON 2.68V 8-SOIC - ZM331643N8TA
Order 'ic supply volt mon 2.68v 8-soic - ZM331643N8TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZM331643N8TR-ND.
IC SUPPLY VOLT MON 5V TO-92 - ZM33164CL
Order 'ic supply volt mon 5v to-92 - ZM33164CL' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZM33164CL-ND.
IC SUPPLY VOLT MON 5V 8-SOIC - ZM33164N8TA
Order 'ic supply volt mon 5v 8-soic - ZM33164N8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZM33164N8CT-ND.
IC SUPPLY VOLT MON 5V 8-SOIC - ZM33164N8TA
Order 'ic supply volt mon 5v 8-soic - ZM33164N8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZM33164N8DKR-ND.
IC SUPPLY VOLT MON 5V 8-SOIC - ZM33164N8TA
Order 'ic supply volt mon 5v 8-soic - ZM33164N8TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZM33164N8TR-ND.
IC REG VOLT 2.85V 200MA SOT-223 - ZR78L028GTA
Order 'ic reg volt 2.85v 200ma sot-223 - ZR78L028GTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR78L028GCT-ND.
Send this link via E-Mail
Help With This Screen