Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 X5328S8T1
IC SUPERVISOR CPU 32K EE 8-SOIC - X5328S8T1 - Integrated Circuits (ICs)
| Digi-Key Part Number | X5328S8T1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | X5328S8T1 | |||
| Description | IC SUPERVISOR CPU 32K EE 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 X5328S8T1
| Technical/Catalog Information | X5328S8T1 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4.38V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X5328S8T1 X5328S8T1 |
IC SUPERVISOR CPU 32K EE 8-SOIC - X5328S8T1 (X5328S8T1-ND) - Integrated Circuits (ICs)
Related parts Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 X5328S8T1Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 X5328S8T1
Order 'ic supervisor cpu 32k ee 8-soic - X5328S8T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5328S8T1-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4323S8-2.7A
Order 'ic supervisor cpu 32k ee 8-soic - X4323S8-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4323S8-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4323S8-4.5A
Order 'ic supervisor cpu 32k ee 8-soic - X4323S8-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4323S8-4.5A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4323S8I-2.7A
Order 'ic supervisor cpu 32k ee 8-soic - X4323S8I-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4323S8I-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4323S8I-4.5A
Order 'ic supervisor cpu 32k ee 8-soic - X4323S8I-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4323S8I-4.5A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4325S8-2.7A
Order 'ic supervisor cpu 32k ee 8-soic - X4325S8-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4325S8-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4325S8-2.7
Order 'ic supervisor cpu 32k ee 8-soic - X4325S8-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4325S8-2.7-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4325S8-4.5A
Order 'ic supervisor cpu 32k ee 8-soic - X4325S8-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4325S8-4.5A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4325S8I-2.7A
Order 'ic supervisor cpu 32k ee 8-soic - X4325S8I-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4325S8I-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4325S8I-2.7
Order 'ic supervisor cpu 32k ee 8-soic - X4325S8I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4325S8I-2.7-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4325S8I-4.5A
Order 'ic supervisor cpu 32k ee 8-soic - X4325S8I-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4325S8I-4.5A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4325S8I
Order 'ic supervisor cpu 32k ee 8-soic - X4325S8I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4325S8I-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X4325S8
Order 'ic supervisor cpu 32k ee 8-soic - X4325S8' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4325S8-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 X5323S8-2.7A
Order 'ic supervisor cpu 32k ee 8-soic - X5323S8-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323S8-2.7A-ND.
Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 X5323S8-2.7AT1
Order 'ic supervisor cpu 32k ee 8-soic - X5323S8-2.7AT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323S8-2.7AT1-ND.
Options for Intersil Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 X5328S8T1
Send this link via E-Mail
Help With This Screen
