IC SUPERVISOR CPU 32K EE 14TSSOP - X5323V14I
| Digi-Key Part Number | X5323V14I-ND |
95 |
5.04905 |
Extended Price
479.66 |
| Manufacturer Part Number | X5323V14I | |||
| Description | IC SUPERVISOR CPU 32K EE 14TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | X5323V14I |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 14-TSSOP |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4.38V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X5323V14I X5323V14I |
X5323V14I Specification Sheet
IC SUPERVISOR CPU 32K EE 14TSSOP - X5323V14I (X5323V14I-ND)
Related parts:IC SUPERVISOR CPU 32K EE 14TSSOP - X5323V14I-2.7A
Order 'ic supervisor cpu 32k ee 14tssop - X5323V14I-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323V14I-2.7A-ND.
IC SUPERVISOR CPU 32K EE 14TSSOP - X5323V14I-2.7
Order 'ic supervisor cpu 32k ee 14tssop - X5323V14I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323V14I-2.7-ND.
IC SUPERVISOR CPU 32K EE 14TSSOP - X5323V14I-2.7T1
Order 'ic supervisor cpu 32k ee 14tssop - X5323V14I-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323V14I-2.7T1-ND.
IC SUPERVISOR CPU 32K EE 14TSSOP - X5323V14I-4.5A
Order 'ic supervisor cpu 32k ee 14tssop - X5323V14I-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323V14I-4.5A-ND.
IC SUPERVISOR CPU 32K EE 14TSSOP - X5323V14I
Order 'ic supervisor cpu 32k ee 14tssop - X5323V14I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323V14I-ND.
IC SUPERVISOR CPU 32K EE 14TSSOP - X5323V14-2.7A
Order 'ic supervisor cpu 32k ee 14tssop - X5323V14-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323V14-2.7A-ND.
IC SUPERVISOR CPU 32K EE 14TSSOP - X5323V14-2.7
Order 'ic supervisor cpu 32k ee 14tssop - X5323V14-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323V14-2.7-ND.
IC SUPERVISOR CPU 32K EE 14TSSOP - X5323V14-2.7T1
Order 'ic supervisor cpu 32k ee 14tssop - X5323V14-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323V14-2.7T1-ND.
IC SUPERVISOR CPU 32K EE 14TSSOP - X5323V14-4.5A
Order 'ic supervisor cpu 32k ee 14tssop - X5323V14-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323V14-4.5A-ND.
IC SUPERVISOR CPU 32K EE 14TSSOP - X5323V14IT1
Order 'ic supervisor cpu 32k ee 14tssop - X5323V14IT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323V14IT1-ND.
IC SUPERVISOR CPU 32K EE 14TSSOP - X5323V14
Order 'ic supervisor cpu 32k ee 14tssop - X5323V14' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323V14-ND.
IC SUPERVISOR CPU 32K EE 14TSSOP - X5323V14T1
Order 'ic supervisor cpu 32k ee 14tssop - X5323V14T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323V14T1-ND.
IC SUPERVISOR CPU 32K EE 14TSSOP - X5325V14-2.7A
Order 'ic supervisor cpu 32k ee 14tssop - X5325V14-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5325V14-2.7A-ND.
IC SUPERVISOR CPU 32K EE 14TSSOP - X5325V14-2.7
Order 'ic supervisor cpu 32k ee 14tssop - X5325V14-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5325V14-2.7-ND.
IC SUPERVISOR CPU 32K EE 14TSSOP - X5325V14-2.7T1
Order 'ic supervisor cpu 32k ee 14tssop - X5325V14-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5325V14-2.7T1-ND.
Send this link via E-Mail
Help With This Screen