IC SUPERVISOR CPU 32K EE 8-SOIC - X5323S8-2.7A
| Digi-Key Part Number | X5323S8-2.7A-ND |
200 |
2.64000 |
Extended Price
528.00 |
| Manufacturer Part Number | X5323S8-2.7A | |||
| Description | IC SUPERVISOR CPU 32K EE 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | X5323S8-2.7A |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.92V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X5323S8 2 7A X5323S827A |
X5323S8-2.7A Specification Sheet
IC SUPERVISOR CPU 32K EE 8-SOIC - X5323S8-2.7A (X5323S8-2.7A-ND)
Related parts:IC SUPERVISOR CPU 32K EE 8-SOIC - X5323S8-2.7A
Order 'ic supervisor cpu 32k ee 8-soic - X5323S8-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323S8-2.7A-ND.
IC SUPERVISOR CPU 32K EE 8-SOIC - X5323S8-2.7AT1
Order 'ic supervisor cpu 32k ee 8-soic - X5323S8-2.7AT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323S8-2.7AT1-ND.
IC SUPERVISOR CPU 32K EE 8-SOIC - X5323S8-2.7
Order 'ic supervisor cpu 32k ee 8-soic - X5323S8-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323S8-2.7-ND.
IC SUPERVISOR CPU 32K EE 8-SOIC - X5323S8-2.7T1
Order 'ic supervisor cpu 32k ee 8-soic - X5323S8-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323S8-2.7T1-ND.
IC SUPERVISOR CPU 32K EE 8-SOIC - X5323S8-4.5A
Order 'ic supervisor cpu 32k ee 8-soic - X5323S8-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323S8-4.5A-ND.
IC SUPERVISOR CPU 32K EE 8-SOIC - X5323S8
Order 'ic supervisor cpu 32k ee 8-soic - X5323S8' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323S8-ND.
IC SUPERVISOR CPU 32K EE 8-SOIC - X4323S8-2.7A
Order 'ic supervisor cpu 32k ee 8-soic - X4323S8-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4323S8-2.7A-ND.
IC SUPERVISOR CPU 32K EE 8-SOIC - X4323S8-4.5A
Order 'ic supervisor cpu 32k ee 8-soic - X4323S8-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4323S8-4.5A-ND.
IC SUPERVISOR CPU 32K EE 8-SOIC - X4323S8I-2.7A
Order 'ic supervisor cpu 32k ee 8-soic - X4323S8I-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4323S8I-2.7A-ND.
IC SUPERVISOR CPU 32K EE 8-SOIC - X4323S8I-4.5A
Order 'ic supervisor cpu 32k ee 8-soic - X4323S8I-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4323S8I-4.5A-ND.
IC SUPERVISOR CPU 32K EE 8-SOIC - X4325S8-2.7A
Order 'ic supervisor cpu 32k ee 8-soic - X4325S8-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4325S8-2.7A-ND.
IC SUPERVISOR CPU 32K EE 8-SOIC - X4325S8-2.7
Order 'ic supervisor cpu 32k ee 8-soic - X4325S8-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4325S8-2.7-ND.
IC SUPERVISOR CPU 32K EE 8-SOIC - X4325S8-4.5A
Order 'ic supervisor cpu 32k ee 8-soic - X4325S8-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4325S8-4.5A-ND.
IC SUPERVISOR CPU 32K EE 8-SOIC - X4325S8I-2.7A
Order 'ic supervisor cpu 32k ee 8-soic - X4325S8I-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4325S8I-2.7A-ND.
IC SUPERVISOR CPU 32K EE 8-SOIC - X4325S8I-2.7
Order 'ic supervisor cpu 32k ee 8-soic - X4325S8I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4325S8I-2.7-ND.
Send this link via E-Mail
Help With This Screen