IC SUPERVISOR CPU 32K EE 8-DIP - X5323PZ-2.7A
| Digi-Key Part Number | X5323PZ-2.7A-ND |
150 |
2.64000 |
Extended Price
396.00 |
| Manufacturer Part Number | X5323PZ-2.7A | |||
| Description | IC SUPERVISOR CPU 32K EE 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | X5323PZ-2.7A |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.92V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
X5323PZ 2 7A X5323PZ27A |
X5323PZ-2.7A Specification Sheet
IC SUPERVISOR CPU 32K EE 8-DIP - X5323PZ-2.7A (X5323PZ-2.7A-ND)
Related parts:IC SUPERVISOR CPU 32K EE 8-DIP - X5323PZ-2.7A
Order 'ic supervisor cpu 32k ee 8-dip - X5323PZ-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323PZ-2.7A-ND.
IC SUPERVISOR CPU 32K EE 8-DIP - X5323PZ-2.7
Order 'ic supervisor cpu 32k ee 8-dip - X5323PZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323PZ-2.7-ND.
IC SUPERVISOR CPU 32K EE 8-DIP - X5323PZ-4.5A
Order 'ic supervisor cpu 32k ee 8-dip - X5323PZ-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323PZ-4.5A-ND.
IC SUPERVISOR CPU 32K EE 8-DIP - X5323PZ
Order 'ic supervisor cpu 32k ee 8-dip - X5323PZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323PZ-ND.
IC SUPERVISOR CPU 32K EE 8-DIP - X5323P-2.7A
Order 'ic supervisor cpu 32k ee 8-dip - X5323P-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323P-2.7A-ND.
IC SUPERVISOR CPU 32K EE 8-DIP - X5323P-2.7
Order 'ic supervisor cpu 32k ee 8-dip - X5323P-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323P-2.7-ND.
IC SUPERVISOR CPU 32K EE 8-DIP - X5323P-4.5A
Order 'ic supervisor cpu 32k ee 8-dip - X5323P-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323P-4.5A-ND.
IC SUPERVISOR CPU 32K EE 8-DIP - X5323PI-2.7A
Order 'ic supervisor cpu 32k ee 8-dip - X5323PI-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323PI-2.7A-ND.
IC SUPERVISOR CPU 32K EE 8-DIP - X5323PI-2.7
Order 'ic supervisor cpu 32k ee 8-dip - X5323PI-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323PI-2.7-ND.
IC SUPERVISOR CPU 32K EE 8-DIP - X5323PI-4.5A
Order 'ic supervisor cpu 32k ee 8-dip - X5323PI-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323PI-4.5A-ND.
IC SUPERVISOR CPU 32K EE 8-DIP - X5323PI
Order 'ic supervisor cpu 32k ee 8-dip - X5323PI' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323PI-ND.
IC SUPERVISOR CPU 32K EE 8-DIP - X5323PIZ-2.7A
Order 'ic supervisor cpu 32k ee 8-dip - X5323PIZ-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323PIZ-2.7A-ND.
IC SUPERVISOR CPU 32K EE 8-DIP - X5323PIZ-2.7
Order 'ic supervisor cpu 32k ee 8-dip - X5323PIZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323PIZ-2.7-ND.
IC SUPERVISOR CPU 32K EE 8-DIP - X5323PIZ-4.5A
Order 'ic supervisor cpu 32k ee 8-dip - X5323PIZ-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323PIZ-4.5A-ND.
IC SUPERVISOR CPU 32K EE 8-DIP - X5323PIZ
Order 'ic supervisor cpu 32k ee 8-dip - X5323PIZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5323PIZ-ND.
Send this link via E-Mail
Help With This Screen