CAP CER .10UF 10% 630V X7R 1812 - 1812CC104KAJ1A - Capacitors
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC104KAJ1A
| Digi-Key Part Number | 1812CC104KAJ1A-ND |
2000 |
.48000 |
Extended Price
960.00 |
| Manufacturer Part Number | 1812CC104KAJ1A | |||
| Description | CAP CER .10UF 10% 630V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC104KAJ1A
| Technical/Catalog Information | 1812CC104KAJ1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1812CC104KAJ1A 1812CC104KAJ1A |
1812CC104KAJ1A Specification Sheet
CAP CER .10UF 10% 630V X7R 1812 - 1812CC104KAJ1A (1812CC104KAJ1A-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC104KAJ1ACAP CER .10UF 10% 630V X7R 1812 - 1812CC104KAJ1A
Order 'cap cer .10uf 10% 630v x7r 1812 - 1812CC104KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC104KAJ1A-ND.
CAP CER .10UF 10% 630V X7R 1812 - 1812CC104KAJ9A
Order 'cap cer .10uf 10% 630v x7r 1812 - 1812CC104KAJ9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC104KAJ9A-ND.
CAP CER .10UF 10% 630V X7R 1812 - LD12CC104KAB1A
Order 'cap cer .10uf 10% 630v x7r 1812 - LD12CC104KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12CC104KAB1A-ND.
CAP CER .10UF 10% 630V X7R 1812 - LD12CC104KAB9A
Order 'cap cer .10uf 10% 630v x7r 1812 - LD12CC104KAB9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12CC104KAB9A-ND.
CAP CER .10UF 20% 630V X7R 1812 - 1812CC104MAT1A\SB
Order 'cap cer .10uf 20% 630v x7r 1812 - 1812CC104MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC104MAT1A\SB-ND.
CAP CER .10UF 20% 630V X7R 1812 - 1812CC104MAT3A\SB
Order 'cap cer .10uf 20% 630v x7r 1812 - 1812CC104MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC104MAT3A\SB-ND.
CAP CER .10UF 20% 630V X7R 1812 - 1812CC104MAZ1A
Order 'cap cer .10uf 20% 630v x7r 1812 - 1812CC104MAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC104MAZ1A-ND.
CAP CER 100PF 10% 630V X7R 1812 - 1812CC101KAT1A
Order 'cap cer 100pf 10% 630v x7r 1812 - 1812CC101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC101KAT1A-ND.
CAP CER 100PF 10% 630V X7R 1812 - 1812CC101KAT1A\SB
Order 'cap cer 100pf 10% 630v x7r 1812 - 1812CC101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC101KAT1A\SB-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KA11A
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC102KA11A-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KA19A
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC102KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC102KA19A-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KA1ME
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC102KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC102KA1ME-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KAJ1A
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC102KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC102KAJ1A-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KAT1AJ
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC102KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC102KAT1AJ-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KAT1A
Order 'cap cer 1000pf 10% 630v x7r 1812 - 1812CC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC102KAT1A-ND.
Options for 0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC104KAJ1A
Send this link via E-Mail
Help With This Screen
