Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC CPU SUPRV 4K EE RST LO 8SOIC - X5043S8I-4.5A

Digi-Key Part Number X5043S8I-4.5A-ND
Price Break
1
25
100
Unit Price
5.29000
3.43000
2.35200
Extended Price
5.29
85.75
235.20
Manufacturer Part NumberX5043S8I-4.5A
DescriptionIC CPU SUPRV 4K EE RST LO 8SOIC
Quantity Available 290
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationX5043S8I-4.5A
VendorIntersil
CategoryIntegrated Circuits (ICs)
OutputOpen Drain or Open Collector
ResetActive Low
Package / Case8-SOIC
PackagingTube
Number of Voltages Monitored1
Reset Timeout100 ms Minimum
TypeSimple Reset/Power-On Reset
Voltage - Threshold4.62V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names X5043S8I 4 5A
X5043S8I45A

X5043S8I-4.5A Specification Sheet

Image of IC CPU SUPRV 4K EE RST LO 8SOIC - X5043S8I-4.5A

IC CPU SUPRV 4K EE RST LO 8SOIC - X5043S8I-4.5A (X5043S8I-4.5A-ND)

Related parts:
IC CPU SUPRV 4K EE RST LO 8SOIC - X5043S8I-2.7A
 Order 'ic cpu suprv 4k ee rst lo 8soic - X5043S8I-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043S8I-2.7A-ND.
IC CPU SUPRV 4K EE RST LO 8SOIC - X5043S8I-2.7
 Order 'ic cpu suprv 4k ee rst lo 8soic - X5043S8I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043S8I-2.7-ND.
IC CPU SUPRV 4K EE RST LO 8SOIC - X5043S8I-4.5A
 Order 'ic cpu suprv 4k ee rst lo 8soic - X5043S8I-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043S8I-4.5A-ND.
IC CPU SUPRV 4K EE RST LO 8SOIC - X5043S8I
 Order 'ic cpu suprv 4k ee rst lo 8soic - X5043S8I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043S8I-ND.
IC CPU SUPRV 4K EE RST LO 8SOIC - X5043S8-2.7A
 Order 'ic cpu suprv 4k ee rst lo 8soic - X5043S8-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043S8-2.7A-ND.
IC CPU SUPRV 4K EE RST LO 8SOIC - X5043S8-2.7
 Order 'ic cpu suprv 4k ee rst lo 8soic - X5043S8-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043S8-2.7-ND.
IC CPU SUPRV 4K EE RST LO 8SOIC - X5043S8-4.5A
 Order 'ic cpu suprv 4k ee rst lo 8soic - X5043S8-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043S8-4.5A-ND.
IC CPU SUPRV 4K EE RST LO 8SOIC - X5043S8
 Order 'ic cpu suprv 4k ee rst lo 8soic - X5043S8' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X5043S8-ND.
IC CPU SUPERV 4K EE RST LO 8SOIC - X4043S8-2.7A
 Order 'ic cpu superv 4k ee rst lo 8soic - X4043S8-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8-2.7A-ND.
IC CPU SUPERV 4K EE RST LO 8SOIC - X4043S8-2.7
 Order 'ic cpu superv 4k ee rst lo 8soic - X4043S8-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8-2.7-ND.
IC CPU SUPERV 4K EE RST LO 8SOIC - X4043S8-4.5A
 Order 'ic cpu superv 4k ee rst lo 8soic - X4043S8-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8-4.5A-ND.
IC CPU SUPERV 4K EE RST LO 8SOIC - X4043S8I-2.7A
 Order 'ic cpu superv 4k ee rst lo 8soic - X4043S8I-2.7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8I-2.7A-ND.
IC CPU SUPERV 4K EE RST LO 8SOIC - X4043S8I-2.7
 Order 'ic cpu superv 4k ee rst lo 8soic - X4043S8I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8I-2.7-ND.
IC CPU SUPERV 4K EE RST LO 8SOIC - X4043S8I-4.5A
 Order 'ic cpu superv 4k ee rst lo 8soic - X4043S8I-4.5A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8I-4.5A-ND.
IC CPU SUPERV 4K EE RST LO 8SOIC - X4043S8I
 Order 'ic cpu superv 4k ee rst lo 8soic - X4043S8I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X4043S8I-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC CPU SUPRV 4K EE RST LO 8SOIC - X5043S8I-2.7A Next: IC CPU SUPRV 64K EE RST HI 8DIP - X5645P